Showing
1 - 25
of 74
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PM1008 Series
PM1008-1R0K-RC
FIXED IND 1UH 330MA 1.75 OHM SMD
Bourns Inc.
5 448
In Stock
1 : 0,38000 €
Cut Tape (CT)
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±10%330 mA-Unshielded1.75Ohm25 @ 50MHz290MHz--40°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-1R2K-RC
FIXED IND 1.2UH 280MA 2 OHM SMD
Bourns Inc.
3 900
In Stock
1 : 0,38000 €
Cut Tape (CT)
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.2 µH±10%280 mA-Unshielded2Ohm25 @ 7.9MHz250MHz--40°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-3R3K-RC
FIXED IND 3.3UH 185MA 1.9OHM SMD
Bourns Inc.
2 265
In Stock
1 : 0,38000 €
Cut Tape (CT)
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±10%185 mA-Unshielded1.9Ohm22 @ 7.9MHz55MHz--40°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-2R2K-RC
FIXED IND 2.2UH 250MA 2.8OHM SMD
Bourns Inc.
1 998
In Stock
1 : 0,38000 €
Cut Tape (CT)
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±10%250 mA-Unshielded2.8Ohm25 @ 7.9MHz160MHz--40°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-68NK-RC
FIXED IND 68NH 600MA 150MOHM SMD
Bourns Inc.
1 015
In Stock
1 : 0,38000 €
Cut Tape (CT)
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic68 nH±10%600 mA-Unshielded150mOhm60 @ 350MHz1.3GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-R82K-RC
FIXED IND 820NH 360MA 1.61OHM SM
Bourns Inc.
46
In Stock
1 : 0,38000 €
Cut Tape (CT)
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundCeramic820 nH±10%360 mA-Unshielded1.61Ohm45 @ 100MHz350MHz--40°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-56NK-RC
FIXED IND 56NH 600MA 120MOHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,13800 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic56 nH±10%600 mA-Unshielded120mOhm60 @ 350MHz1.3GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-18NM-RC
FIXED IND 18NH 600MA 100MOHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic18 nH±20%600 mA-Unshielded100mOhm50 @ 350MHz2.5GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-22NM-RC
FIXED IND 22NH 600MA 100MOHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic22 nH±20%600 mA-Unshielded100mOhm55 @ 350MHz2.4GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-27NM-RC
FIXED IND 27NH 600MA 100MOHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic27 nH±20%600 mA-Unshielded100mOhm55 @ 350MHz1.6GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-82NK-RC
FIXED IND 82NH 600MA 180MOHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic82 nH±10%600 mA-Unshielded180mOhm60 @ 350MHz1GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-R33K-RC
FIXED IND 330NH 500MA 900MOHM SM
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic330 nH±10%500 mA-Unshielded900mOhm45 @ 100MHz570MHz--40°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-R47K-RC
FIXED IND 470NH 470MA 1.19OHM SM
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic470 nH±10%470 mA-Unshielded1.19Ohm45 @ 100MHz450MHz--40°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-R68K-RC
FIXED IND 680NH 400MA 1.47OHM SM
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic680 nH±10%400 mA-Unshielded1.47Ohm45 @ 100MHz375MHz--40°C ~ 125°C25 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-1R5K-RC
FIXED IND 1.5UH 280MA 2.3OHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite1.5 µH±10%280 mA-Unshielded2.3Ohm25 @ 7.9MHz200MHz--40°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-1R8K-RC
FIXED IND 1.8UH 270MA 2.6OHM SMD
Bourns Inc.
0
In Stock
1 : 0,38000 €
Cut Tape (CT)
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.8 µH±10%270 mA-Unshielded2.6Ohm25 @ 7.9MHz160MHz--40°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-2R7K-RC
FIXED IND 2.7UH 195MA 1.7OHM SMD
Bourns Inc.
0
In Stock
1 : 0,38000 €
Cut Tape (CT)
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.7 µH±10%195 mA-Unshielded1.7Ohm22 @ 7.9MHz70MHz--40°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-4R7K-RC
FIXED IND 4.7UH 175MA 2.3OHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite4.7 µH±10%175 mA-Unshielded2.3Ohm18 @ 7.9MHz43MHz--40°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-100K-RC
FIXED IND 10UH 200MA 4.2 OHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic10 µH±10%200 mA-Unshielded4.2Ohm18 @ 7.9MHz40MHz--40°C ~ 125°C2.5 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-10NM-RC
FIXED IND 10NH 600MA 80 MOHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic10 nH±20%600 mA-Unshielded80mOhm50 @ 500MHz4.1GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-12NM-RC
FIXED IND 12NH 600MA 80 MOHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic12 nH±20%600 mA-Unshielded80mOhm50 @ 500MHz3.3GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-15NM-RC
FIXED IND 15NH 500MA 80 MOHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic15 nH±20%500 mA-Unshielded80mOhm40 @ 350MHz2.5GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-33NM-RC
FIXED IND 33NH 600MA 100MOHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic33 nH±20%600 mA-Unshielded100mOhm60 @ 350MHz1.6GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-39NM-RC
FIXED IND 39NH 600MA 100MOHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic39 nH±20%600 mA-Unshielded100mOhm60 @ 350MHz1.5GHz--40°C ~ 125°C100 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
PM1008 Series
PM1008-3R9K-RC
FIXED IND 3.9UH 180MA 2.1OHM SMD
Bourns Inc.
0
In Stock
2 000 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic3.9 µH±10%180 mA-Unshielded2.1Ohm20 @ 7.9MHz48MHz--40°C ~ 125°C7.9 MHzSurface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
Showing
1 - 25
of 74

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.