Showing
1 - 25
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PE,QE,RE Series
ELJ-PE5N6KFA
FIXED IND 5.6NH 2.1A 55 MOHM SMD
Panasonic Electronic Components
48 056
In Stock
1 : 0,42000 €
Cut Tape (CT)
3 000 : 0,10090 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic5.6 nH±10%2.1 A-Unshielded55mOhm Max9 @ 100MHz4.6GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE3N3KFA
FIXED IND 3.3NH 2.1A 40 MOHM SMD
Panasonic Electronic Components
3 753
In Stock
1 : 0,42000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic3.3 nH±10%2.1 A-Unshielded40mOhm Max8 @ 100MHz5.5GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE15NKF
FIXED IND 15NH 900MA 100MOHM SMD
Panasonic Electronic Components
2 960
In Stock
1 : 0,87000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic15 nH±10%900 mA-Unshielded100mOhm Max9 @ 100MHz2.2GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE5N6KF
FIXED IND 5.6NH 2.1A 55 MOHM SMD
Panasonic Electronic Components
221
In Stock
1 : 0,42000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic5.6 nH±10%2.1 A-Unshielded55mOhm Max9 @ 100MHz4.6GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE12NKF
FIXED IND 12NH 1.3A 80 MOHM SMD
Panasonic Electronic Components
939
In Stock
1 : 0,61000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic12 nH±10%1.3 A-Unshielded80mOhm Max9 @ 100MHz2.5GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE18NKFA
FIXED IND 18NH 800MA 120MOHM SMD
Panasonic Electronic Components
42
In Stock
1 : 0,42000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic18 nH±10%800 mA-Unshielded120mOhm Max9 @ 100MHz2GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE22NKFA
FIXED IND 22NH 700MA 150MOHM SMD
Panasonic Electronic Components
1
In Stock
1 : 0,42000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic22 nH±10%700 mA-Unshielded150mOhm Max9 @ 100MHz1.8GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE2N2KF
FIXED IND 2.2NH 2.1A 30 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic2.2 nH±10%2.1 A-Unshielded30mOhm Max8 @ 100MHz6GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE2N7KF
FIXED IND 2.7NH 2.1A 30 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteDrum Core, WirewoundCeramic2.7 nH±10%2.1 A-Unshielded30mOhm Max8 @ 100MHz5.5GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE3N3KF
FIXED IND 3.3NH 2.1A 40 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic3.3 nH±10%2.1 A-Unshielded40mOhm Max8 @ 100MHz5.5GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE3N9KF
FIXED IND 3.9NH 2.1A 40 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic3.9 nH±10%2.1 A-Unshielded40mOhm Max9 @ 100MHz5.2GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE4N7KF
FIXED IND 4.7NH 2.1A 50 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteDrum Core, WirewoundCeramic4.7 nH±10%2.1 A-Unshielded50mOhm Max9 @ 100MHz4.8GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE6N8KF
FIXED IND 6.8NH 1.9A 55 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteDrum Core, WirewoundCeramic6.8 nH±10%1.9 A-Unshielded55mOhm Max9 @ 100MHz4GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE8N2KF
FIXED IND 8.2NH 1.7A 60 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteDrum Core, WirewoundCeramic8.2 nH±10%1.7 A-Unshielded60mOhm Max9 @ 100MHz3.5GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE10NKF
FIXED IND 10NH 1.4A 65 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteDrum Core, WirewoundCeramic10 nH±10%1.4 A-Unshielded65mOhm Max9 @ 100MHz2.8GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE18NKF
FIXED IND 18NH 800MA 120MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteDrum Core, WirewoundCeramic18 nH±10%800 mA-Unshielded120mOhm Max9 @ 100MHz2GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE22NKF
FIXED IND 22NH 700MA 150MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteDrum Core, WirewoundCeramic22 nH±10%700 mA-Unshielded150mOhm Max9 @ 100MHz1.8GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE2N2KFA
FIXED IND 2.2NH 2.1A 30 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic2.2 nH±10%2.1 A-Unshielded30mOhm Max8 @ 100MHz6GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE2N7KFA
FIXED IND 2.7NH 2.1A 30 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic2.7 nH±10%2.1 A-Unshielded30mOhm Max8 @ 100MHz5.5GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE3N9KFA
FIXED IND 3.9NH 2.1A 40 MOHM SMD
Panasonic Electronic Components
885
In Stock
1 : 0,42000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic3.9 nH±10%2.1 A-Unshielded40mOhm Max9 @ 100MHz5.2GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE4N7KFA
FIXED IND 4.7NH 2.1A 50 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic4.7 nH±10%2.1 A-Unshielded50mOhm Max9 @ 100MHz4.8GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE6N8KFA
FIXED IND 6.8NH 1.9A 55 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic6.8 nH±10%1.9 A-Unshielded55mOhm Max9 @ 100MHz4GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE8N2KFA
FIXED IND 8.2NH 1.7A 60 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic8.2 nH±10%1.7 A-Unshielded60mOhm Max9 @ 100MHz3.5GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE10NKFA
FIXED IND 10NH 1.4A 65 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic10 nH±10%1.4 A-Unshielded65mOhm Max9 @ 100MHz2.8GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
PE,QE,RE Series
ELJ-PE12NKFA
FIXED IND 12NH 1.3A 80 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDrum Core, WirewoundCeramic12 nH±10%1.3 A-Unshielded80mOhm Max9 @ 100MHz2.5GHz--40°C ~ 85°C100 MHzSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
Showing
1 - 25
of 26

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.