Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 915 In Stock | 1 : 0,35000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Wirewound | - | 15 µH | ±20% | 480 mA | 500mA | Shielded | 540mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock 3 000 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | Wirewound | - | 47 µH | ±20% | 410 mA | 360mA | Shielded | 920mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
1 335 In Stock | 1 : 0,51000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Wirewound | - | 1 µH | ±30% | 1.9 A | 2.2A | Shielded | 43mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
1 387 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Wirewound | - | 1 µH | ±30% | 1.95 A | 1.9A | Shielded | 45mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.047" (1.20mm) | |||
480 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Wirewound | - | 4.7 µH | ±30% | 770 mA | 750mA | Shielded | 240mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
500 In Stock | 1 : 0,62000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 3.9 µH | ±30% | 1.9 A | 1.6A | Shielded | 51mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
380 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Wirewound | - | 3.3 µH | ±30% | 1.22 A | 1.1A | Shielded | 110mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.047" (1.20mm) | |||
145 In Stock | 1 : 0,61000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Wirewound | - | 1.5 µH | ±30% | 1.7 A | 1.6A | Shielded | 60mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.047" (1.20mm) | |||
62 In Stock | 1 : 0,61000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 27 µH | ±20% | 800 mA | 730mA | Shielded | 260mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) | |||
45 In Stock | 1 : 0,73000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Wirewound | - | 3.9 µH | ±20% | 1.7 A | 1.65A | Shielded | 60mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.063" (1.60mm) | |||
0 In Stock | 1 : 0,36000 € Cut Tape (CT) 2 000 : 0,16547 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 33 µH | ±20% | 290 mA | 260mA | Shielded | 2.3Ohm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1 µH | ±30% | 1.8 A | 2.2A | Shielded | 52mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.6 µH | ±30% | 1.55 A | 1.8A | Shielded | 73mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 2.2 µH | ±30% | 1.4 A | 1.6A | Shielded | 92mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 3.9 µH | ±30% | 1 A | 1.3A | Shielded | 150mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 4.7 µH | ±30% | 980 mA | 1.2A | Shielded | 170mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 6.8 µH | ±30% | 800 mA | 1A | Shielded | 230mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 10 µH | ±20% | 730 mA | 800mA | Shielded | 280mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 12 µH | ±20% | 580 mA | 690mA | Shielded | 480mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 33 µH | ±20% | 340 mA | 450mA | Shielded | 1.33Ohm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 47 µH | ±20% | 270 mA | 350mA | Shielded | 2.1Ohm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock | 1 : 0,41000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Wirewound | - | 6.8 µH | ±30% | 840 mA | 600mA | Shielded | 230mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 33 µH | ±20% | 330 mA | 280mA | Shielded | 1.16Ohm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.2 µH | ±30% | 1.9 A | 2.4A | Shielded | 50mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.055" (1.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.8 µH | ±30% | 1.55 A | 1.9A | Shielded | 71mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.055" (1.40mm) |