Showing
1 - 25
of 11 491
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHHP
IHHP1008AZER1R0M01
FIXED IND 1UH 3.2A 60 MOHM SMD
Vishay Dale
26 850
In Stock
1 : 0,35000 €
Cut Tape (CT)
3 000 : 0,13170 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--1 µH±20%3.2 A3.2AShielded60mOhm Max----55°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
IFSC-1515AH SERIES
IFSC1515AHER4R7M01
FIXED IND 4.7UH 2.2A 90 MOHM SMD
Vishay Dale
130 938
In Stock
1 : 0,52000 €
Cut Tape (CT)
2 000 : 0,22325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--4.7 µH±20%2.2 A2AShielded90mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER100M01
FIXED IND 10UH 1.3A 170 MOHM SMD
Vishay Dale
106 505
In Stock
1 : 0,52000 €
Cut Tape (CT)
2 000 : 0,22325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10 µH±20%1.3 A1.3AShielded170mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER220M01
FIXED IND 22UH 1.2A 315 MOHM SMD
Vishay Dale
94 544
In Stock
1 : 0,52000 €
Cut Tape (CT)
2 000 : 0,22325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--22 µH±20%1.2 A830mAShielded315mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER2R2M01
FIXED IND 2.2UH 3A 45 MOHM SMD
Vishay Dale
22 349
In Stock
1 : 0,52000 €
Cut Tape (CT)
2 000 : 0,22325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--2.2 µH±20%3 A3AShielded45mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER1R0M01
FIXED IND 1UH 3.8A 25 MOHM SMD
Vishay Dale
2 907
In Stock
1 : 0,52000 €
Cut Tape (CT)
2 000 : 0,22325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--1 µH±20%3.8 A3.8AShielded25mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.075" (1.90mm)
IFSC-1515AH SERIES
IFSC1515AHER3R3M01
FIXED IND 3.3UH 2.7A 56 MOHM SMD
Vishay Dale
6 085
In Stock
1 : 0,52000 €
Cut Tape (CT)
2 000 : 0,22325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--3.3 µH±20%2.7 A2.4AShielded56mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.075" (1.90mm)
IFSC-1008AB
IFSC1008ABER1R0M01
FIXED IND 1UH 2.6A 43 MOHM SMD
Vishay Dale
72 023
In Stock
1 : 0,63000 €
Cut Tape (CT)
2 000 : 0,26822 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--1 µH±20%2.4 A2.5AShielded43mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
IFSC-1008AB
IFSC1008ABER100M01
FIXED IND 10UH 750MA 410MOHM SMD
Vishay Dale
7 286
In Stock
1 : 0,63000 €
Cut Tape (CT)
2 000 : 0,26822 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10 µH±20%810 mA800mAShielded409mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
IHLP 0.175"L x 0.160"w
IHLP1616ABER1R0M11
FIXED IND 1UH 4.2A 47 MOHM SMD
Vishay Dale
18 691
In Stock
1 : 1,09000 €
Cut Tape (CT)
4 000 : 0,48617 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%4.2 A4.5AShielded47mOhm Max-71MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZER1R0M01
FIXED IND 1UH 3.75A 37 MOHM SMD
Vishay Dale
34 020
In Stock
1 : 1,13000 €
Cut Tape (CT)
4 000 : 0,50228 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%3.75 A8.5AShielded37mOhm Max-90MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZERR22M01
FIXED IND 220NH 13A 8 MOHM SMD
Vishay Dale
31 324
In Stock
1 : 1,13000 €
Cut Tape (CT)
4 000 : 0,50228 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-220 nH±20%13 A24AShielded8mOhm Max-151MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZER2R2M11
FIXED IND 2.2UH 3.25A 68MOHM SMD
Vishay Dale
27 402
In Stock
1 : 1,13000 €
Cut Tape (CT)
4 000 : 0,50228 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%3.25 A3.25AShielded68mOhm Max-40MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616BZER2R2M01
FIXED IND 2.2UH 2.85A 90MOHM SMD
Vishay Dale
23 692
In Stock
1 : 1,13000 €
Cut Tape (CT)
4 000 : 0,50228 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%2.85 A6AShielded90mOhm Max-39MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525CZER220M11
FIXED IND 22UH 2.9A 135 MOHM SMD
Vishay Dale
105 727
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder22 µH±20%2.9 A2.5AShielded135mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZERR33M01
FIXED IND 330NH 20A 3.9 MOHM SMD
Vishay Dale
45 605
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-330 nH±20%20 A30AShielded3.9mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZER1R0M01
FIXED IND 1UH 11A 10 MOHM SMD
Vishay Dale
51 805
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%11 A22AShielded10mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZER8R2M01
FIXED IND 8.2UH 4A 68 MOHM SMD
Vishay Dale
47 068
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-8.2 µH±20%4 A7.5AShielded68mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZER1R5M01
FIXED IND 1.5UH 9A 15 MOHM SMD
Vishay Dale
38 941
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%9 A18AShielded15mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZERR68M01
FIXED IND 680NH 15.5A 5.5MOHM SM
Vishay Dale
32 142
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-680 nH±20%15.5 A25AShielded5.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZER2R2M01
FIXED IND 2.2UH 8A 20 MOHM SMD
Vishay Dale
31 655
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%8 A14AShielded20mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020BZER6R8M01
FIXED IND 6.8UH 2.4A 150MOHM SMD
Vishay Dale
27 973
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%2.4 A4.3AShielded150mOhm Max-21MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.079" (2.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZER3R3M01
FIXED IND 3.3UH 6A 30 MOHM SMD
Vishay Dale
25 109
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%6 A13.5AShielded30mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZERR47M01
FIXED IND 470NH 17.5A 4.2MOHM SM
Vishay Dale
27 043
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%17.5 A26AShielded4.2mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
IHLP-2525CZ-01 Series
IHLP2525CZER100M01
FIXED IND 10UH 3A 105 MOHM SMD
Vishay Dale
12 499
In Stock
1 : 1,21000 €
Cut Tape (CT)
2 000 : 0,55023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%3 A7AShielded105mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.118" (3.00mm)
Showing
1 - 25
of 11 491

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.