Fixed Inductors

Results: 4 588
Stocking Options
Environmental Options
Media
Exclude
4 588Results

Showing
of 4 588
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-LQS
74404020100
FIXED IND 10UH 500MA 850MOHM SMD
Würth Elektronik
5 850
In Stock
1 : 0,47000 €
Cut Tape (CT)
2 000 : 0,25321 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
500 mA
600mA
Shielded
850mOhm
-
39MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
SMD
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
744045220
744045220
FIXED IND 22UH 630MA 700MOHM SMD
Würth Elektronik
6 558
In Stock
1 : 0,68000 €
Cut Tape (CT)
500 : 0,43046 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
630 mA
1A
Unshielded
700mOhm Max
50 @ 1MHz
20MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
744045002
744045100
FIXED IND 10UH 950MA 300MOHM SMD
Würth Elektronik
3 575
In Stock
1 : 0,68000 €
Cut Tape (CT)
500 : 0,43046 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
950 mA
1.5A
Unshielded
300mOhm Max
48 @ 1MHz
30MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
744040z2zzz
74404032022
FIXED IND 2.2UH 1.8A 50 MOHM SMD
Würth Elektronik
6 381
In Stock
1 : 0,91000 €
Cut Tape (CT)
2 000 : 0,51987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.8 A
1.7A
Shielded
50mOhm
-
75MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
1008 (2520 Metric)
74404024220
FIXED IND 22UH 450MA 910MOHM SMD
Würth Elektronik
4 933
In Stock
1 : 0,91000 €
Cut Tape (CT)
2 000 : 0,51987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
450 mA
550mA
Shielded
910mOhm
-
22MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
74404054zzz
74404054100
FIXED IND 10UH 2.1A 64 MOHM SMD
Würth Elektronik
22 522
In Stock
1 : 0,95000 €
Cut Tape (CT)
1 500 : 0,58555 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.1 A
2.5A
Shielded
64mOhm
-
26MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5040
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
WE-MAPI-1212(3030)1.5mm
74438335047
FIXED IND 4.7UH 1.5A 162MOHM SMD
Würth Elektronik
7 990
In Stock
1 : 0,95000 €
Cut Tape (CT)
1 000 : 0,68525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
4.7 µH
±20%
1.5 A
2.8A
Shielded
162mOhm Max
-
30MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
WE-MAPI-1008(2520)1mm
74438323100
FIXED IND 10UH 600MA 843MOHM SMD
Würth Elektronik
7 951
In Stock
1 : 0,95000 €
Cut Tape (CT)
3 000 : 0,68525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
10 µH
±20%
600 mA
1.35A
Shielded
843mOhm Max
-
25MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
2510
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
74404041047
74404041047
FIXED IND 4.7UH 1.55A 91MOHM SMD
Würth Elektronik
6 472
In Stock
1 : 0,95000 €
Cut Tape (CT)
4 500 : 0,50088 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.7 µH
±20%
1.55 A
1.3A
Shielded
91mOhm
-
60MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.047" (1.20mm)
Inductor
74479276222C
FIXED IND 2.2UH 1.6A 135MOHM SMD
Würth Elektronik
13 871
In Stock
1 : 0,98000 €
Cut Tape (CT)
3 000 : 0,41700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
1.6 A
2.5A
Shielded
135mOhm Max
-
40MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Inductor
74479887310A
FIXED IND 10UH 850MA 300MOHM SMD
Würth Elektronik
4 004
In Stock
1 : 1,01000 €
Cut Tape (CT)
3 000 : 0,67496 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
10 µH
±20%
850 mA
125mA
Shielded
300mOhm
27 @ 1MHz
20MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric)
74404024022
FIXED IND 2.2UH 1.8A 80 MOHM SMD
Würth Elektronik
9 967
In Stock
1 : 1,02000 €
Cut Tape (CT)
2 000 : 0,51987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.65 A
1.9A
Shielded
80mOhm
-
83MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
744040z2zzz
74404032047
FIXED IND 4.7UH 1.3A 96 MOHM SMD
Würth Elektronik
1 790
In Stock
1 : 1,02000 €
Cut Tape (CT)
2 000 : 0,51987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.3 A
1.2A
Shielded
96mOhm
-
50MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
744040z2zzz
74404052101
FIXED IND 100UH 550MA 1.09OHM SM
Würth Elektronik
5 591
In Stock
1 : 1,04000 €
Cut Tape (CT)
2 500 : 0,58555 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
100 µH
±20%
550 mA
600mA
Shielded
1.09Ohm
-
8.7MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
Inductor
74479299147
FIXED IND 470NH 3.6A 31 MOHM SMD
Würth Elektronik
3 745
In Stock
1 : 1,04000 €
Cut Tape (CT)
3 000 : 0,56577 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±30%
3.6 A
6.3A
Shielded
31mOhm Max
-
80MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
744040z2zzz
74404052100
FIXED IND 10UH 1.6A 109 MOHM SMD
Würth Elektronik
356
In Stock
1 : 1,15000 €
Cut Tape (CT)
2 500 : 0,58555 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±20%
1.6 A
1.95A
Shielded
109mOhm
-
37MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
7440310047
744031006
FIXED IND 6.8UH 850MA 156MOHM SM
Würth Elektronik
5 868
In Stock
1 : 1,20000 €
Cut Tape (CT)
1 000 : 0,64964 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
850 mA
750mA
Shielded
156mOhm Max
-
45MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3816
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
WE-MAPI-2-SMD
74438336068
FIXED IND 6.8UH 1.6A 193MOHM SMD
Würth Elektronik
9 393
In Stock
1 : 1,22000 €
Cut Tape (CT)
1 000 : 0,78495 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
6.8 µH
±20%
1.6 A
2.85A
Shielded
193mOhm Max
-
22MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
3020
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.079" (2.00mm)
WE-TPC 2828 Series
744025002
FIXED IND 2.2UH 1.8A 66 MOHM SMD
Würth Elektronik
4 462
In Stock
1 : 1,30000 €
Cut Tape (CT)
550 : 0,70029 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.8 A
2.4A
Shielded
66mOhm Max
-
130MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2828
0.110" L x 0.110" W (2.80mm x 2.80mm)
0.118" (3.00mm)
WE-TPC 2828 Series
744025100
FIXED IND 10UH 1A 190 MOHM SMD
Würth Elektronik
2 413
In Stock
1 : 1,30000 €
Cut Tape (CT)
550 : 0,70029 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1 A
1.1A
Shielded
190mOhm Max
-
41MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2828
0.110" L x 0.110" W (2.80mm x 2.80mm)
0.118" (3.00mm)
WE-MAPI-0806(2016-Metric)
74438343022
FIXED IND 2.2UH 1.1A 270MOHM SMD
Würth Elektronik
3 811
In Stock
1 : 1,32000 €
Cut Tape (CT)
3 000 : 0,74618 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
2.2 µH
±30%
1.1 A
2.5A
Shielded
270mOhm Max
-
70MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
0806 (2016 Metric)
2010
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
WE-MAPI-1212(3030)1.5mm
74438335330
FIXED IND 33UH 500MA 1.33OHM SMD
Würth Elektronik
3 818
In Stock
1 : 1,33000 €
Cut Tape (CT)
1 000 : 0,95587 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
33 µH
±20%
500 mA
1.3A
Shielded
1.33Ohm Max
-
10MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
WE-MAPI
74438357100
FIXED IND 10UH 2.7A 110 MOHM SMD
Würth Elektronik
12 924
In Stock
1 : 1,34000 €
Cut Tape (CT)
700 : 0,96536 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
10 µH
±20%
2.7 A
4.6A
Shielded
110mOhm Max
-
15MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
4030
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.122" (3.10mm)
WE-MAPI
74438357010
FIXED IND 1UH 7.4A 13.5 MOHM SMD
Würth Elektronik
6 268
In Stock
1 : 1,34000 €
Cut Tape (CT)
700 : 0,96536 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
1 µH
±20%
7.4 A
9.6A
Shielded
13.5mOhm Max
-
59MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
4030
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.122" (3.10mm)
WE-MAPI
74438357015
FIXED IND 1.5UH 6.2A 20 MOHM SMD
Würth Elektronik
2 416
In Stock
1 : 1,34000 €
Cut Tape (CT)
700 : 0,96536 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
1.5 µH
±20%
6.2 A
8.5A
Shielded
20mOhm Max
-
48MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
4030
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.122" (3.10mm)
Showing
of 4 588

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.