Showing
1 - 25
of 612
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0805C Series
36502AR47JTDG
FIXED IND 470NH 220MA 1.7OHM SMD
TE Connectivity Passive Product
162 046
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-470 nH±5%220 mA-Unshielded1.7Ohm Max33 @ 100MHz375MHz--40°C ~ 125°C250 MHz-Surface MountNonstandard0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
3615A100K
3615A100K
FIXED IND 10UH 620MA 600MOHM SMD
TE Connectivity Passive Product
5 965
In Stock
1 : 8,61000 €
Cut Tape (CT)
500 : 5,16528 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundIron10 µH±10%620 mA-Unshielded600mOhm Max35 @ 7.9MHz42MHz--55°C ~ 100°C7.9 MHz-Surface MountNonstandard-0.512" L x 0.197" W (13.00mm x 5.00mm)0.209" (5.30mm)
3640,SigmaInductors0402(1005Metric)
36401E0N2ATDF
FIXED IND 0.2NH 800MA 100MOHM SM
TE Connectivity Passive Product
33 765
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 000 : 0,08483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-0.2 nH±0.2nH800 mA-Unshielded100mOhm Max13 @ 500MHz14GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
3640,SigmaInductors0402(1005Metric)
36401E1N0ATDF
FIXED IND 1NH 700MA 150MOHM SMD
TE Connectivity Passive Product
6 753
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 000 : 0,08483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-1 nH±0.2nH700 mA-Unshielded150mOhm Max13 @ 500MHz12GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
0805C Series
36501JR22JTDG
FIXED IND 220NH 250MA 1.6OHM SMD
TE Connectivity Passive Product
5 634
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-220 nH±5%250 mA-Unshielded1.6Ohm Max25 @ 250MHz1.2GHz--40°C ~ 125°C250 MHz-Surface MountNonstandard0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
SC30 Sigma Inductors
SC30100KT
FIXED IND 10UH 219MA 3.7 OHM TH
TE Connectivity Passive Product
1 505
In Stock
1 : 4,12000 €
Cut Tape (CT)
1 000 : 2,05737 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active--10 µH±10%219 mA-Shielded3.7Ohm Max55 @ 7.9MHz50MHz--55°C ~ 100°C7.9 MHz-Through HoleAxial-0.165" Dia x 0.394" L (4.20mm x 10.00mm)-
3640,SigmaInductors0402(1005Metric)
36401E3N9ATDF
FIXED IND 3.9NH 340MA 550MOHM SM
TE Connectivity Passive Product
91 390
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 000 : 0,08483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-3.9 nH±0.2nH340 mA-Unshielded550mOhm Max13 @ 500MHz6GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
3640,SigmaInductors0402(1005Metric)
36401E7N2ATDF
FIXED IND 7.2NH 260MA 1.05OHM SM
TE Connectivity Passive Product
6 609
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 000 : 0,08483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-7.2 nH±0.2nH260 mA-Unshielded1.05Ohm Max13 @ 500MHz6GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
3640,SigmaInductors0402(1005Metric)
36401E0N8ATDF
FIXED IND 0.8NH 700MA 150MOHM SM
TE Connectivity Passive Product
5 690
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 000 : 0,08483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-0.8 nH±0.2nH700 mA-Unshielded150mOhm Max13 @ 500MHz14GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
3640,SigmaInductors0402(1005Metric)
36401E1N8ATDF
FIXED IND 1.8NH 560MA 250MOHM SM
TE Connectivity Passive Product
4 867
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 000 : 0,08483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-1.8 nH±0.2nH560 mA-Unshielded250mOhm Max13 @ 500MHz10GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
3640,SigmaInductors0402(1005Metric)
36401E2N0ATDF
FIXED IND 2NH 560MA 350MOHM SMD
TE Connectivity Passive Product
3 031
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 000 : 0,08483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-2 nH±0.2nH560 mA-Unshielded350mOhm Max13 @ 500MHz8GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
3640,SigmaInductors0402(1005Metric)
36401E4N7ATDF
FIXED IND 4.7NH 320MA 650MOHM SM
TE Connectivity Passive Product
3 684
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 000 : 0,08483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-4.7 nH±0.2nH320 mA-Unshielded650mOhm Max13 @ 500MHz6GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
3640,SigmaInductors0402(1005Metric)
36401E5N6ATDF
FIXED IND 5.6NH 280MA 850MOHM SM
TE Connectivity Passive Product
2 827
In Stock
1 : 0,18000 €
Cut Tape (CT)
1 000 : 0,08483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-5.6 nH±0.2nH280 mA-Unshielded850mOhm Max13 @ 500MHz6GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
3640,SigmaInductors0402(1005Metric)
36401E9N1ATDF
FIXED IND 9.1NH 220MA 1.25OHM SM
TE Connectivity Passive Product
3 020
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 000 : 0,08483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin Film-9.1 nH±0.2nH220 mA-Unshielded1.25Ohm Max13 @ 500MHz5.5GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
0805C Series
36502AR56JTDG
FIXED IND 560NH 210MA 1.9OHM SMD
TE Connectivity Passive Product
38 342
In Stock
1 : 0,41000 €
Cut Tape (CT)
2 000 : 0,16545 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-560 nH±5%210 mA-Unshielded1.9Ohm Max23 @ 50MHz340MHz--40°C ~ 125°C250 MHz-Surface MountNonstandard0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502A10NJTDG
FIXED IND 10NH 600MA 100MOHM SMD
TE Connectivity Passive Product
20 599
In Stock
1 : 0,40000 €
Cut Tape (CT)
2 000 : 0,17272 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 nH±5%600 mA-Unshielded100mOhm Max60 @ 500MHz4.2GHz--40°C ~ 125°C250 MHz-Surface MountNonstandard0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36501J12NJTDG
FIXED IND 12NH 700MA 130MOHM SMD
TE Connectivity Passive Product
25 144
In Stock
1 : 0,39000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-12 nH±5%700 mA-Unshielded130mOhm Max35 @ 250MHz4GHz--40°C ~ 125°C250 MHz-Surface MountNonstandard0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0805C Series
36501J6N8JTDG
FIXED IND 6.8NH 700MA 110MOHM SM
TE Connectivity Passive Product
7 984
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-6.8 nH±5%700 mA-Unshielded110mOhm Max27 @ 250MHz5.8GHz--40°C ~ 125°C250 MHz-Surface MountNonstandard0603 (1608 Metric)0.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0805C Series
36502AR82JTDG
FIXED IND 820NH 180MA 2.35OHM SM
TE Connectivity Passive Product
6 649
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-820 nH±5%180 mA-Unshielded2.35Ohm Max23 @ 50MHz200MHz--40°C ~ 125°C250 MHz-Surface MountNonstandard0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502A27NJTDG
FIXED IND 27NH 500MA 250MOHM SMD
TE Connectivity Passive Product
7 438
In Stock
1 : 0,41000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-27 nH±5%500 mA-Unshielded250mOhm Max55 @ 500MHz2.5GHz--40°C ~ 125°C250 MHz-Surface MountNonstandard0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502A3N3JTDG
FIXED IND 3.3NH 600MA 80MOHM SMD
TE Connectivity Passive Product
7 211
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-3.3 nH±5%600 mA-Unshielded80mOhm Max50 @ 1.5GHz6GHz--40°C ~ 125°C250 MHz-Surface MountNonstandard0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0805C Series
36502C103JTDG
FIXED IND 10UH 150MA 9 OHM SMD
TE Connectivity Passive Product
4 442
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±5%150 mA-Unshielded9Ohm Max15 @ 7.96MHz20MHz--40°C ~ 125°C2.52 MHz-Surface MountNonstandard1008 (2520 Metric)0.115" L x 0.110" W (2.92mm x 2.79mm)0.083" (2.10mm)
0805C Series
36502C1R0JTDG
FIXED IND 1UH 370MA 1.75 OHM SMD
TE Connectivity Passive Product
5 794
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 µH±5%370 mA-Unshielded1.75Ohm Max35 @ 50MHz290MHz--40°C ~ 125°C25 MHz-Surface MountNonstandard1008 (2520 Metric)0.115" L x 0.110" W (2.92mm x 2.79mm)0.083" (2.10mm)
0805C Series
36502C68NJTDG
FIXED IND 68NH 1A 200 MOHM SMD
TE Connectivity Passive Product
4 017
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-68 nH±5%1 A-Unshielded200mOhm Max65 @ 350MHz1.3GHz--40°C ~ 125°C50 MHz-Surface MountNonstandard1008 (2520 Metric)0.115" L x 0.110" W (2.92mm x 2.79mm)0.083" (2.10mm)
0805C Series
36502A1R0JTDG
FIXED IND 1UH 170MA 2.5 OHM SMD
TE Connectivity Passive Product
4 988
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,19106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 µH±5%170 mA-Unshielded2.5Ohm Max20 @ 50MHz100MHz--40°C ~ 125°C250 MHz-Surface MountNonstandard0805 (2012 Metric)0.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
Showing
1 - 25
of 612

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.