Fixed Inductors

Results: 19
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-TPC-4828
744043003
FIXED IND 3.3UH 2.15A 35MOHM SMD
Würth Elektronik
13 280
In Stock
1 : 1,31000 €
Cut Tape (CT)
500 : 0,75466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.15 A
1.8A
Shielded
35mOhm Max
-
80MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
4828
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
FIXED IND 4.7UH 1.72A 82MOHM SMD
744042004
FIXED IND 4.7UH 1.72A 82MOHM SMD
Würth Elektronik
5 234
In Stock
1 : 1,31000 €
Cut Tape (CT)
800 : 0,70890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.72 A
1.65A
Shielded
82mOhm Max
-
70MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
FIXED IND 10UH 1.3A 150 MOHM SMD
744042100
FIXED IND 10UH 1.3A 150 MOHM SMD
Würth Elektronik
353
In Stock
1 : 1,31000 €
Cut Tape (CT)
800 : 0,70890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
1.3 A
1A
Shielded
150mOhm Max
-
45MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
FIXED IND 1UH 2.7A 30 MOHM SMD
744042001
FIXED IND 1UH 2.7A 30 MOHM SMD
Würth Elektronik
25 276
In Stock
1 : 1,31000 €
Cut Tape (CT)
800 : 0,70890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.7 A
2.6A
Shielded
30mOhm Max
-
177MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
WE-TPC-4828
744043100
FIXED IND 10UH 1.19A 110MOHM SMD
Würth Elektronik
7 846
In Stock
1 : 1,31000 €
Cut Tape (CT)
500 : 0,75466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
1.19 A
1A
Shielded
110mOhm Max
-
40MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
FIXED IND 3.3UH 1.95A 65MOHM SMD
744042003
FIXED IND 3.3UH 1.95A 65MOHM SMD
Würth Elektronik
3 404
In Stock
1 : 1,31000 €
Cut Tape (CT)
800 : 0,70890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
1.95 A
1.8A
Shielded
65mOhm Max
-
80MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
WE-TPC-4828
744043006
FIXED IND 6.8UH 1.3A 90 MOHM SMD
Würth Elektronik
2 086
In Stock
1 : 1,31000 €
Cut Tape (CT)
500 : 0,75466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
1.3 A
1.25A
Shielded
90mOhm Max
-
57MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
FIXED IND 6.8UH 1.5A 100MOHM SMD
744042006
FIXED IND 6.8UH 1.5A 100MOHM SMD
Würth Elektronik
1 658
In Stock
1 : 1,31000 €
Cut Tape (CT)
800 : 0,70890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
1.5 A
1.2A
Shielded
100mOhm Max
-
60MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
WE-TPC-4828
744043004
FIXED IND 4.7UH 1.55A 70MOHM SMD
Würth Elektronik
760
In Stock
1 : 1,31000 €
Cut Tape (CT)
500 : 0,75466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.55 A
1.7A
Shielded
70mOhm Max
-
60MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
744774033
744774033
FIXED IND 3.3UH 4A 60 MOHM SMD
Würth Elektronik
7 543
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,03097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
4 A
7.5A
Unshielded
60mOhm Max
-
43MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
744774122
744774122
FIXED IND 22UH 1.28A 180MOHM SMD
Würth Elektronik
5 399
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,03097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.28 A
1.53A
Unshielded
180mOhm Max
-
16MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
744774047
744774047
FIXED IND 4.7UH 3A 71 MOHM SMD
Würth Elektronik
3 229
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,03097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
3 A
5.5A
Unshielded
71mOhm Max
-
33MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
74477410
74477410
FIXED IND 10UH 2.2A 100 MOHM SMD
Würth Elektronik
3 084
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,03097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.2 A
2.5A
Unshielded
100mOhm Max
-
26MHz
-
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
744774022
744774022
FIXED IND 2.2UH 4.6A 41 MOHM SMD
Würth Elektronik
1 734
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,03097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
4.6 A
8.2A
Unshielded
41mOhm Max
-
54MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
WE-PD SERIES
7447789006
FIXED IND 6.8UH 2.5A 44 MOHM SMD
Würth Elektronik
5 812
In Stock
1 : 2,17000 €
Cut Tape (CT)
1 000 : 1,42817 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.5 A
2.75A
Shielded
44mOhm Max
-
38MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-PD SERIES
7447789001
FIXED IND 1UH 5.37A 12 MOHM SMD
Würth Elektronik
1 807
In Stock
1 : 2,17000 €
Cut Tape (CT)
1 000 : 1,42817 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
5.37 A
6.4A
Shielded
12mOhm Max
-
115MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
WE-TPC-4828
7440430012
FIXED IND 1.2UH 3.1A 20 MOHM SMD
Würth Elektronik
740
In Stock
1 : 1,31000 €
Cut Tape (CT)
500 : 0,99038 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.2 µH
±30%
3.1 A
2.8A
Shielded
20mOhm Max
-
150MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
744774068
744774068
FIXED IND 6.8UH 2.4A 82 MOHM SMD
Würth Elektronik
4 202
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 500 : 1,03097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.4 A
5A
Unshielded
82mOhm Max
-
28MHz
-
-40°C ~ 125°C
10 kHz
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.191" (4.85mm)
WE-PD SERIES
7447789127
FIXED IND 27UH 1.27A 210MOHM SMD
Würth Elektronik
1 486
In Stock
1 : 2,17000 €
Cut Tape (CT)
1 000 : 1,42817 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
1.27 A
1.35A
Shielded
210mOhm Max
-
18MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.138" (3.50mm)
Showing
of 19

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.