Showing
1 - 25
of 1 447
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
786
In Stock
1 : 5,64000 €
Bulk
Bulk
Active0.1 µF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.220" L x 0.591" W (31.00mm x 15.00mm)0.984" (25.00mm)PC Pins1.083" (27.50mm)High Pulse, DV/DT--
4 384
In Stock
1 : 1,43000 €
Bulk
Bulk
Active4700 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.236" W (17.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
1 307
In Stock
1 : 1,64000 €
Bulk
Bulk
Active0.015 µF±5%350V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.197" W (17.50mm x 5.00mm)0.433" (11.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
3 419
In Stock
1 : 1,74000 €
Bulk
Bulk
Active10000 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
8 011
In Stock
1 : 2,12000 €
Bulk
Bulk
Active5100 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.236" W (17.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
3 461
In Stock
1 : 3,03000 €
Bulk
Bulk
Active0.018 µF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.276" W (26.00mm x 7.00mm)0.650" (16.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
5 995
In Stock
1 : 3,17000 €
Bulk
Bulk
Active0.047 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.236" W (17.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
2 865
In Stock
1 : 3,47000 €
Bulk
Bulk
Active0.22 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.335" W (26.00mm x 8.50mm)0.709" (18.00mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
366
In Stock
1 : 3,75000 €
Bulk
Bulk
Active9100 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
7 260
In Stock
1 : 3,90000 €
Bulk
Bulk
Active0.047 µF±5%350V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
5 425
In Stock
1 : 4,26000 €
Bulk
Bulk
Active0.11 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
2 975
In Stock
1 : 4,85000 €
Bulk
Bulk
Active0.033 µF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.394" W (26.00mm x 10.00mm)0.768" (19.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
231
In Stock
1 : 4,97000 €
Bulk
Bulk
Active0.47 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.220" L x 0.512" W (31.00mm x 13.00mm)0.906" (23.00mm)PC Pins1.083" (27.50mm)High Pulse, DV/DT--
198
In Stock
1 : 11,31000 €
Bulk
Bulk
Active1 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.220" L x 0.709" W (31.00mm x 18.00mm)1.102" (28.00mm)PC Pins1.083" (27.50mm)High Pulse, DV/DT--
1 245
In Stock
1 : 3,19000 €
Bulk
Bulk
Active3600 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.197" W (17.50mm x 5.00mm)0.433" (11.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
750
In Stock
1 : 3,40000 €
Bulk
Bulk
Active8200 pF±5%550V1600V (1.6kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.335" W (17.50mm x 8.50mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
200
In Stock
1 : 4,49000 €
Bulk
Bulk
Active0.2 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.335" W (26.00mm x 8.50mm)0.709" (18.00mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
243
In Stock
1 : 4,57000 €
Bulk
Bulk
Active0.068 µF±5%350V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.043" L x 0.276" W (26.50mm x 7.00mm)0.650" (16.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
140
In Stock
1 : 4,88000 €
Bulk
Bulk
Active0.24 µF±5%220V630VPolypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.394" W (26.00mm x 10.00mm)0.768" (19.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
219
In Stock
1 : 6,14000 €
Bulk
Bulk
Active0.12 µF±5%350V1000V (1kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.394" W (26.00mm x 10.00mm)0.768" (19.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
1 250
In Stock
1 : 1,23000 €
Bulk
Bulk
Active1000 pF±5%700V2000V (2kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial0.689" L x 0.197" W (17.50mm x 5.00mm)0.433" (11.00mm)PC Pins0.591" (15.00mm)High Pulse, DV/DT--
245
In Stock
1 : 3,54000 €
Bulk
Bulk
Active4700 pF±5%900V2500V (2.5kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.236" W (26.00mm x 6.00mm)0.610" (15.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
185
In Stock
1 : 3,62000 €
Bulk
Bulk
Active5600 pF±5%900V2500V (2.5kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.276" W (26.00mm x 7.00mm)0.650" (16.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
248
In Stock
1 : 3,71000 €
Bulk
Bulk
Active6800 pF±5%900V2500V (2.5kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.276" W (26.00mm x 7.00mm)0.650" (16.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
239
In Stock
1 : 3,90000 €
Bulk
Bulk
Active6200 pF±5%900V2500V (2.5kV)Polypropylene (PP), Metallized-55°C ~ 105°CThrough HoleRadial1.024" L x 0.276" W (26.00mm x 7.00mm)0.650" (16.50mm)PC Pins0.886" (22.50mm)High Pulse, DV/DT--
Showing
1 - 25
of 1 447

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.