Film Capacitors

Results: 69
Capacitance
1000 pF3300 pF4700 pF6800 pF10000 pF0.012 µF0.022 µF0.033 µF0.047 µF0.068 µF0.1 µF0.15 µF
Tolerance
±5%±10%
Voltage Rating - AC
90V200V220V250V
Voltage Rating - DC
160V250V400V630V
ESR (Equivalent Series Resistance)
15 mOhms16 mOhms18 mOhms20 mOhms25 mOhms26 mOhms27 mOhms28 mOhms30 mOhms32 mOhms37 mOhms
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)0.236" Dia x 0.650" L (6.00mm x 16.50mm)0.256" Dia x 0.650" L (6.50mm x 16.50mm)0.276" Dia x 0.650" L (7.00mm x 16.50mm)0.315" Dia x 0.650" L (8.00mm x 16.50mm)0.315" Dia x 0.807" L (8.00mm x 20.50mm)0.335" Dia x 0.650" L (8.50mm x 16.50mm)0.354" Dia x 1.102" L (9.00mm x 28.00mm)0.374" Dia x 0.807" L (9.50mm x 20.50mm)0.394" Dia x 1.102" L (10.00mm x 28.00mm)0.413" Dia x 1.102" L (10.50mm x 28.00mm)0.472" Dia x 1.102" L (12.00mm x 28.00mm)0.512" Dia x 1.299" L (13.00mm x 33.00mm)0.531" Dia x 1.299" L (13.50mm x 33.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
69Results
Applied FiltersRemove All

Showing
of 69
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
CAP FILM 0.033UF 5% 160VDC AXIAL
170333J160AA
CAP FILM 0.033UF 5% 160VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete0.033 µF±5%90V160VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.197" Dia x 0.433" L (5.00mm x 11.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 1000PF 5% 630VDC AXIAL
170102J630BB
CAP FILM 1000PF 5% 630VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete1000 pF±5%250V630VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.236" Dia x 0.650" L (6.00mm x 16.50mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 1000PF 10% 630VDC AXIAL
170102K630BB
CAP FILM 1000PF 10% 630VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete1000 pF±10%250V630VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.236" Dia x 0.650" L (6.00mm x 16.50mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 10000PF 5% 630VDC AXIAL
170103J630CB
CAP FILM 10000PF 5% 630VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete10000 pF±5%250V630VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.256" Dia x 0.650" L (6.50mm x 16.50mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete10000 pF±10%250V630VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.256" Dia x 0.650" L (6.50mm x 16.50mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 0.1UF 10% 630VDC AXIAL
170104K630IE
CAP FILM 0.1UF 10% 630VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete0.1 µF±10%250V630VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.394" Dia x 1.102" L (10.00mm x 28.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete1 µF±5%200V250VPolypropylene (PP), Metallized28 mOhms-55°C ~ 105°CThrough HoleAxial0.512" Dia x 1.299" L (13.00mm x 33.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete1 µF±5%220V400VPolypropylene (PP), Metallized27 mOhms-55°C ~ 105°CThrough HoleAxial0.669" Dia x 1.299" L (17.00mm x 33.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete1 µF±10%90V160VPolypropylene (PP), Metallized26 mOhms-55°C ~ 105°CThrough HoleAxial0.413" Dia x 1.102" L (10.50mm x 28.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete1 µF±10%220V400VPolypropylene (PP), Metallized27 mOhms-55°C ~ 105°CThrough HoleAxial0.669" Dia x 1.299" L (17.00mm x 33.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 0.012UF 5% 250VDC AXIAL
170123J250AA
CAP FILM 0.012UF 5% 250VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete0.012 µF±5%200V250VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.197" Dia x 0.433" L (5.00mm x 11.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete0.012 µF±10%200V250VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.197" Dia x 0.433" L (5.00mm x 11.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 0.15UF 10% 630VDC AXIAL
170154K630ME
CAP FILM 0.15UF 10% 630VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete0.15 µF±10%250V630VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.472" Dia x 1.102" L (12.00mm x 28.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete1.5 µF±5%90V160VPolypropylene (PP), Metallized20 mOhms-55°C ~ 105°CThrough HoleAxial0.472" Dia x 1.102" L (12.00mm x 28.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete1.5 µF±5%200V250VPolypropylene (PP), Metallized26 mOhms-55°C ~ 105°CThrough HoleAxial0.610" Dia x 1.299" L (15.50mm x 33.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 1.5UF 10% 250VDC AXIAL
170155K250TF
CAP FILM 1.5UF 10% 250VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete1.5 µF±10%200V250VPolypropylene (PP), Metallized26 mOhms-55°C ~ 105°CThrough HoleAxial0.610" Dia x 1.299" L (15.50mm x 33.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 1.5UF 10% 400VDC AXIAL
170155K400YF
CAP FILM 1.5UF 10% 400VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete1.5 µF±10%220V400VPolypropylene (PP), Metallized25 mOhms-55°C ~ 105°CThrough HoleAxial0.807" Dia x 1.299" L (20.50mm x 33.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 0.022UF 5% 160VDC AXIAL
170223J160AA
CAP FILM 0.022UF 5% 160VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete0.022 µF±5%90V160VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.197" Dia x 0.433" L (5.00mm x 11.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 0.022UF 5% 250VDC AXIAL
170223J250BB
CAP FILM 0.022UF 5% 250VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete0.022 µF±5%200V250VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.236" Dia x 0.650" L (6.00mm x 16.50mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 0.022UF 5% 400VDC AXIAL
170223J400CB
CAP FILM 0.022UF 5% 400VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete0.022 µF±5%220V400VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.256" Dia x 0.650" L (6.50mm x 16.50mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 0.022UF 5% 630VDC AXIAL
170223J630FB
CAP FILM 0.022UF 5% 630VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete0.022 µF±5%250V630VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.335" Dia x 0.650" L (8.50mm x 16.50mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete0.022 µF±10%90V160VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.197" Dia x 0.433" L (5.00mm x 11.00mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete0.022 µF±10%200V250VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.236" Dia x 0.650" L (6.00mm x 16.50mm)-PC Pins-DC Link, DC Filtering-Low ESR
0
In Stock
Obsolete
Bulk
Obsolete0.022 µF±10%220V400VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.256" Dia x 0.650" L (6.50mm x 16.50mm)-PC Pins-DC Link, DC Filtering-Low ESR
CAP FILM 0.22UF 10% 250VDC AXIAL
170224K250HC
CAP FILM 0.22UF 10% 250VDC AXIAL
Cornell Dubilier Electronics (CDE)
0
In Stock
Obsolete
Bulk
Obsolete0.22 µF±10%200V250VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleAxial0.374" Dia x 0.807" L (9.50mm x 20.50mm)-PC Pins-DC Link, DC Filtering-Low ESR
Showing
of 69

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.