Fiber Optic Connector Assemblies

Results: 3
Mode
MultimodeSinglemode
Fiber Core Diameter
9µm50µm62.5µm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Simplex/Duplex
Mode
Fiber Core Diameter
Fiber Cladding Diameter
Cable Diameter
Mounting Type
Fastening Type
Housing Color
Boot Color
Ingress Protection
Features
CONN FIBER PLUG SMPLX 125UM
DTZ.125.GAET06
CONN FIBER PLUG SMPLX 125UM
LEMO
0
In Stock
Active
Bag
Active-PlugSimplexSinglemode9µm125µm0.9mmFree Hanging (In-Line)Snap-On----
CONN FIBER PLUG SMPLX 125UM
DTZ.126.GAET06
CONN FIBER PLUG SMPLX 125UM
LEMO
0
In Stock
Active
Bag
Active-PlugSimplexMultimode50µm125µm0.9mmFree Hanging (In-Line)Snap-On----
CONN FIBER PLUG SMPLX 125UM
DTZ.127.GAET06
CONN FIBER PLUG SMPLX 125UM
LEMO
0
In Stock
Active
Bag
Active-PlugSimplexMultimode62.5µm125µm0.9mmFree Hanging (In-Line)Snap-On----
Showing
of 3

Fiber Optic Connector Assemblies


Fiber Optic Connectors are the ends used to terminate optical fiber cable. The connector styles are DNP, ESCON, FC, FDDI, FSD, FSMA, LC, MPO, MT-RJ, MU, SC, SCRJ, SCRJ and Power Jack, SMA, ST, TNC, and VF-45.  The mode options are multimode (OM1, OM2, OM3, OM4), POF, and Singlemode (OM1).  These connectors accept fiber core diameters ranging from 3 µm to 1000 µm.