Fiber Optic Cables

Results: 4
Manufacturer
Belden Inc.Industrial Fiber OpticsPanduit Corp
Series
-ESKA™Opti-Core®
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Style
Multiple FibersStandard
Type
-POFSinglemode
Length
3.28' (1.00m)1640.4' (500.0m)3280.0' (999.7m)Enter Number of Feet in Order Quantity
Core Diameter
62.5µm970µm980µm-
Cladding Diameter
125µm1000µm-
Jacket (Insulation) Material
-FluoropolymerPolyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)0.310" (7.87mm)-
Tensile Strength
6.6kg9.2kg40.8kg90.7kg
Jacket Color
-Black
Bend Radius
20mm25mm118.11mm142.24mm
Ratings
-OFNR
Features
2 Fibers, Steel Armor6 Fibers-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Length
Core Diameter
Cladding Diameter
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Tensile Strength
Attenuation - Typ
Refractive Index - Core
Jacket Color
Bend Radius
Ratings
Features
5 001
In Stock
1 000 : 0,43280 €
Spool
-
Spool
Active
Standard
-
1640.4' (500.0m)
970µm
-
Polyethylene (PE)
0.087" (2.21mm)
9.2kg
-
-
Black
25mm
-
-
FDSD012P9
FSSC002N0
CBL FBR OPT 125UM SNGLMOD 999.7M
Belden Inc.
3 347
In Stock
3 280 : 0,23083 €
Spool
-
Spool
Active
Standard
Singlemode
3280.0' (999.7m)
62.5µm
125µm
Polyethylene (PE)
0.310" (7.87mm)
90.7kg
-
-
Black
118.11mm
-
2 Fibers, Steel Armor
FSCR906Y
FSCR906Y
CBL FBR OPTIC 125UM SINGLEMODE
Panduit Corp
1 624
In Stock
1 : 1,35000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multiple Fibers
Singlemode
Enter Number of Feet in Order Quantity
-
125µm
-
0.310" (7.87mm)
40.8kg
-
-
Black
142.24mm
OFNR
6 Fibers
CK-40
IF-C-U1000
CBL FIBER OPTIC 1000UM POF 1M
Industrial Fiber Optics
85
In Stock
1 : 1,28000 €
Bulk
Bulk
Active
Standard
POF
3.28' (1.00m)
980µm
1000µm
Fluoropolymer
-
6.6kg
-
1.492
-
20mm
-
-
Showing
of 4

Fiber Optic Cables


Fiber Optics are cables that contains a glass or plastic thread enclosed within a jacketed material.