FFC, FPC (Flat Flexible) Connector Assemblies

Results: 47
Stocking Options
Environmental Options
Media
Marketplace Product
47Results
Applied FiltersRemove All

Showing
of 47
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0527460471
0527460471
CONN FFC BOTTOM 4POS 0.5MM R/A
Molex
2 375
In Stock
1 : 0,75000 €
Cut Tape (CT)
1 000 : 0,43851 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527460871
0527460871
CONN FFC BOTTOM 8POS 0.5MM R/A
Molex
2 931
In Stock
1 : 1,06000 €
Cut Tape (CT)
1 000 : 0,64306 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
52746-1670
0527461670
CONN FFC BOTTOM 16POS 0.5MM R/A
Molex
6 570
In Stock
1 : 1,33000 €
Cut Tape (CT)
1 000 : 0,72337 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527461271
0527461271
CONN FFC BOTTOM 12POS 0.5MM R/A
Molex
2 004
In Stock
1 : 1,37000 €
Cut Tape (CT)
1 000 : 0,89274 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
05274610xx
0527461071
CONN FFC BOTTOM 10POS 0.5MM R/A
Molex
8 323
In Stock
1 : 1,41000 €
Cut Tape (CT)
1 000 : 0,77749 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
52746-2070
0527462070
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
16 037
In Stock
1 : 1,52000 €
Cut Tape (CT)
1 000 : 0,81881 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527461871
0527461871
CONN FFC BOTTOM 18POS 0.5MM R/A
Molex
7 133
In Stock
1 : 1,62000 €
Cut Tape (CT)
1 000 : 0,98621 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527462071
0527462071
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
16 779
In Stock
1 : 1,63000 €
Cut Tape (CT)
1 000 : 0,98444 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527460771
0527460771
CONN FFC BOTTOM 7POS 0.5MM R/A
Molex
11 582
In Stock
1 : 0,97000 €
Cut Tape (CT)
1 000 : 0,56983 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
7
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
52746-1070
0527461070
CONN FFC BOTTOM 10POS 0.5MM R/A
Molex
5 108
In Stock
1 : 1,06000 €
Cut Tape (CT)
1 000 : 0,61083 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
52746-1270
0527461270
CONN FFC BOTTOM 12POS 0.5MM R/A
Molex
6 087
In Stock
1 : 1,17000 €
Cut Tape (CT)
1 000 : 0,63197 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527461471
0527461471
CONN FFC BOTTOM 14POS 0.5MM R/A
Molex
3 658
In Stock
1 : 1,47000 €
Cut Tape (CT)
1 000 : 0,85069 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
52746-1870
0527461870
CONN FFC BOTTOM 18POS 0.5MM R/A
Molex
2 245
In Stock
1 : 1,47000 €
Cut Tape (CT)
1 000 : 0,83831 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527461671
0527461671
CONN FFC BOTTOM 16POS 0.5MM R/A
Molex
5 219
In Stock
1 : 1,48000 €
Cut Tape (CT)
1 000 : 0,89220 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527461571
0527461571
CONN FFC BOTTOM 15POS 0.5MM R/A
Molex
1 460
In Stock
1 : 1,66000 €
Cut Tape (CT)
1 000 : 1,02802 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
15
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527460971
0527460971
CONN FFC BOTTOM 9POS 0.5MM R/A
Molex
1 670
In Stock
1 : 1,05000 €
Cut Tape (CT)
1 000 : 0,53756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
9
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527461171
0527461171
CONN FFC BOTTOM 11POS 0.5MM R/A
Molex
9 537
In Stock
1 : 1,44000 €
Cut Tape (CT)
1 000 : 0,91376 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
11
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
05274610xx
0527461033
CONN FFC BOTTOM 10POS 0.5MM R/A
Molex
8 551
In Stock
1 : 1,12000 €
Cut Tape (CT)
1 000 : 0,60836 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0527461633
0527461633
CONN FFC BOTTOM 16POS 0.5MM R/A
Molex
357
In Stock
1 : 1,33000 €
Cut Tape (CT)
3 000 : 0,67828 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0527462033
0527462033
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
4 803
In Stock
1 : 1,49000 €
Cut Tape (CT)
1 000 : 0,80609 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
52746-0671
0527460671
CONN FFC BOTTOM 6POS 0.5MM R/A
Molex
156
In Stock
1 : 0,80000 €
Cut Tape (CT)
1 000 : 0,51729 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0527461771
0527461771
CONN FFC BOTTOM 17POS 0.5MM R/A
Molex
2
In Stock
1 : 2,01000 €
Cut Tape (CT)
1 000 : 1,02030 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
17
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 4POS 0.5MM R/A
0527460470
CONN FFC BOTTOM 4POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
8 000 : 0,35114 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
527460433
0527460433
CONN FFC BOTTOM 4POS 0.5MM R/A
Molex
0
In Stock
1 000 : 0,35698 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 7POS 0.5MM R/A
0527460770
CONN FFC BOTTOM 7POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
6 000 : 0,43005 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
7
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
Showing
of 47

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.