Ferrite Beads and Chips

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
MG2029 Series
MH2029-300Y
FERRITE BEAD 30 OHM 0805 1LN
Bourns Inc.
46 370
In Stock
1 : 0,10000 €
Cut Tape (CT)
4 000 : 0,02044 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
30 Ohms @ 100 MHz
3A
25mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
-
MG2029 Series
MH2029-401Y
FERRITE BEAD 400 OHM 0805 1LN
Bourns Inc.
16 628
In Stock
1 : 0,10000 €
Cut Tape (CT)
4 000 : 0,02061 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
400 Ohms @ 100 MHz
2A
100mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
-
MH2029-102T
MH2029-300T
FERRITE BEAD 30 OHM 0805 1LN
Bourns Inc.
1 680
In Stock
1 : 0,10000 €
Cut Tape (CT)
4 000 : 0,02319 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
30 Ohms @ 100 MHz
8.5A
4mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
MG2029 Series
MH2029-331T
FERRITE BEAD 330 OHM 0805 1LN
Bourns Inc.
19 800
In Stock
1 : 0,12000 €
Cut Tape (CT)
4 000 : 0,03031 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
330 Ohms @ 100 MHz
2.8A
40mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
MH2029-102T
MH2029-181T
FERRITE BEAD 180 OHM 0805 1LN
Bourns Inc.
17 288
In Stock
1 : 0,12000 €
Cut Tape (CT)
4 000 : 0,03031 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
180 Ohms @ 100 MHz
4A
20mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
MH2029-102T
MH2029-601T
FERRITE BEAD 600 OHM 0805 1LN
Bourns Inc.
17 048
In Stock
1 : 0,15000 €
Cut Tape (CT)
4 000 : 0,03684 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
2.3A
60mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Showing
of 6

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).