Ferrite Beads and Chips

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18PG121SN1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
534 753
In Stock
1 : 0,10000 €
Cut Tape (CT)
4 000 : 0,02089 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Ceramic Capacitor
BLM15AX601SN1D
FERRITE BEAD 600 OHM 0402 1LN
Murata Electronics
269 217
In Stock
1 : 0,10000 €
Cut Tape (CT)
10 000 : 0,01438 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
340mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
0603(1608)
FBMH1608HM601-T
FERRITE BEAD 600 OHM 0603 1LN
Taiyo Yuden
765 647
In Stock
1 : 0,16000 €
Cut Tape (CT)
4 000 : 0,03706 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
900mA
170mOhm
-
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.035" (0.90mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18EG221SN1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
201 787
In Stock
1 : 0,23000 €
Cut Tape (CT)
4 000 : 0,05445 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
220 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 4

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).