Ferrite Beads and Chips

Results: 2
Manufacturer
Laird-Signal Integrity ProductsTaiyo Yuden
Series
0805FB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Filter Type
Power LinePower, Signal Line
Current Rating (Max)
500mA1.5A
DC Resistance (DCR) (Max)
100mOhm450mOhm
Ratings
-AEC-Q200
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
362 441
In Stock
1 : 0,19000 €
Cut Tape (CT)
4 000 : 0,05670 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
1.5A
100mOhm
-
-40°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.035" (0.90mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0603(1608)
FBMH1608HL601-TV
FERRITE BEAD 600 OHM 0603 1LN
Taiyo Yuden
16 046
In Stock
1 : 0,18000 €
Cut Tape (CT)
4 000 : 0,04753 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Power Line
1
600 Ohms @ 100 MHz
500mA
450mOhm
AEC-Q200
-40°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.035" (0.90mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).