Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
16 871
In Stock
1 : 0,76000 €
Cut Tape (CT)
3 000 : 0,24115 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 pF±20%100V300 mA--55°C ~ 125°C2dB @ 100MHzC0G, NP0-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm)0.045" (1.15mm)-
19 898
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,44901 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±20%100V300 mA--55°C ~ 125°C5dB @ 100MHzC0G, NP0-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm)0.045" (1.15mm)-
5 980
In Stock
1 : 1,08000 €
Cut Tape (CT)
3 000 : 0,36738 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.047 µF±20%50V300 mA--55°C ~ 125°C40dB @ 100MHzX7R-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm)0.045" (1.15mm)-
1 833
In Stock
1 : 1,10000 €
Cut Tape (CT)
3 000 : 0,37318 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 pF±20%100V300 mA--55°C ~ 125°C12dB @ 100MHzC0G, NP0-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm)0.045" (1.15mm)-
508
In Stock
1 : 0,79000 €
Cut Tape (CT)
3 000 : 0,24963 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±20%100V300 mA--55°C ~ 125°C48dB @ 100MHzX7R-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm)0.045" (1.15mm)-
0805 (4532) 1.0 Thickness E01 E03 E07 SM EMI
0805Y1000102MXTE01
CAP FEEDTHRU 1000PF 100V 0805
Knowles Syfer
0
In Stock
1 : 0,75000 €
Cut Tape (CT)
3 000 : 0,23605 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±20%100V300 mA--55°C ~ 125°C5dB @ 100MHzX7R-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.045" (1.15mm)-
3
In Stock
1 : 0,47000 €
Cut Tape (CT)
6 000 : 0,21311 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 pF±20%100V300 mA--55°C ~ 125°C34dB @ 100MHzX7R-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm)0.045" (1.15mm)-
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 pF±20%100V300 mA--55°C ~ 125°C18dB @ 100MHzC0G, NP0-Surface Mount1806 (4516 Metric)0.177" L x 0.063" W x 0.051" H (4.50mm x 1.60mm x 1.30mm)0.051" (1.30mm)-
Showing
1 - 8
of 8

Feed Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.