DC Brushless Fans (BLDC)

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
3 127
In Stock
1 : 9,15000 €
Tray
Tray
Active
5VDC
Square - 50mm L x 50mm H
10.60mm
16.1 CFM (0.451m³/min)
0.200 in H2O (49.8 Pa)
Ball
Tubeaxial
Auto Restart
37.2dB(A)
1.4 W
6100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.046 lb (20.87 g)
CFM-5010-03-10
CFM-5010-13-22
FAN AXIAL 50X10.6MM 12VDC WIRE
Same Sky (Formerly CUI Devices)
3 388
In Stock
1 : 9,25000 €
Tray
Tray
Active
12VDC
Square - 50mm L x 50mm H
10.60mm
16.1 CFM (0.451m³/min)
0.200 in H2O (49.8 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
37.0dB(A)
1.68 W
6100 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.046 lb (20.87 g)
CFM-5010-03-10
CFM-5010-13-10
FAN AXIAL 50X10.6MM 12VDC WIRE
Same Sky (Formerly CUI Devices)
267
In Stock
1 : 9,46000 €
Tray
Tray
Active
12VDC
Square - 50mm L x 50mm H
10.60mm
16.1 CFM (0.451m³/min)
0.200 in H2O (49.8 Pa)
Ball
Tubeaxial
Auto Restart
37.0dB(A)
1.68 W
6100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.046 lb (20.87 g)
0
In Stock
Check Lead Time
2 000 : 6,65324 €
Tray
Tray
Active
5VDC
Square - 50mm L x 50mm H
10.60mm
16.1 CFM (0.451m³/min)
0.200 in H2O (49.8 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
37.2dB(A)
1.4 W
6100 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.046 lb (20.87 g)
0
In Stock
250 : 7,12616 €
Tray
Tray
Obsolete
5VDC
Square - 50mm L x 50mm H
10.60mm
16.1 CFM (0.451m³/min)
0.200 in H2O (49.8 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
37.2dB(A)
1.4 W
6100 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.046 lb (20.87 g)
CFM-5010-13-20
CFM-5010-13-20
FAN AXIAL 50X10.6MM 12VDC WIRE
Same Sky (Formerly CUI Devices)
0
In Stock
250 : 7,18784 €
Tray
Tray
Obsolete
12VDC
Square - 50mm L x 50mm H
10.60mm
16.1 CFM (0.451m³/min)
0.200 in H2O (49.8 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
37.0dB(A)
1.68 W
6100 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.046 lb (20.87 g)
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.