DC Brushless Fans (BLDC)

Results: 10
Voltage - Rated
12VDC24VDC
Air Flow
30.3 CFM (0.848m³/min)40.7 CFM (1.14m³/min)44.0 CFM (1.23m³/min)44.7 CFM (1.25m³/min)49.4 CFM (1.38m³/min)56.1 CFM (1.57m³/min)61.9 CFM (1.73m³/min)
Static Pressure
0.034 in H2O (8.5 Pa)0.081 in H2O (20.1 Pa)0.093 in H2O (23.2 Pa)0.101 in H2O (25.1 Pa)0.124 in H2O (30.9 Pa)0.146 in H2O (36.4 Pa)0.187 in H2O (46.6 Pa)
Bearing Type
BallHydrodynamicSleeve
Noise
19.1dB(A)29.2dB(A)30.0dB(A)31.2dB(A)34.5dB(A)37.5dB(A)42.2dB(A)
Power (Watts)
600 mW1.2 W1.8 W1.92 W2.16 W2.88 W3.6 W3.64 W
RPM
1600 RPM2100 RPM2300 RPM2400 RPM2600 RPM2900 RPM3300 RPM
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAD1-09225 Series
FAD1-09225CBLW11
FAN AXIAL 92.5X25MM 12VDC WIRE
Qualtek
1 025
In Stock
300
Factory
1 : 4,53000 €
Bulk
Bulk
Active
12VDC
Square - 92.5mm L x 92.5mm H
25.00mm
40.7 CFM (1.14m³/min)
0.081 in H2O (20.1 Pa)
Ball
Tubeaxial
-
29.2dB(A)
1.2 W
2100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.203 lb (92.08 g)
FAD1-09225CBMW11
FAD1-09225CBHW11
FAN AXIAL 92.5X25MM 12VDC WIRE
Qualtek
936
In Stock
1 : 6,19000 €
Bulk
Bulk
Active
12VDC
Square - 92.5mm L x 92.5mm H
25.00mm
56.1 CFM (1.57m³/min)
0.146 in H2O (36.4 Pa)
Ball
Tubeaxial
-
37.5dB(A)
2.88 W
2900 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.203 lb (92.08 g)
FAD1-09225CBMW11
FAD1-09225CBMW11
FAN AXIAL 92.5X25MM 12VDC WIRE
Qualtek
507
In Stock
1 : 5,43000 €
Bulk
Bulk
Active
12VDC
Square - 92.5mm L x 92.5mm H
25.00mm
44.7 CFM (1.25m³/min)
0.101 in H2O (25.1 Pa)
Ball
Tubeaxial
-
31.2dB(A)
1.8 W
2400 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.203 lb (92.08 g)
FAD1-09225 Series
FAD1-09225DBLW11
FAN AXIAL 92.5X25MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active
24VDC
Square - 92.5mm L x 92.5mm H
25.00mm
40.7 CFM (1.14m³/min)
0.081 in H2O (20.1 Pa)
Ball
Tubeaxial
-
29.2dB(A)
1.2 W
2100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.203 lb (92.08 g)
FAD1-09225 Series
FAD1-09225DBHW11
FAN AXIAL 92.5X25MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active
24VDC
Square - 92.5mm L x 92.5mm H
25.00mm
56.1 CFM (1.57m³/min)
0.146 in H2O (36.4 Pa)
Ball
Tubeaxial
-
37.5dB(A)
3.6 W
2900 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.203 lb (92.08 g)
FAD1-09225 Series
FAD1-09225DBJW12
FAN AXIAL 92.5X25MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active
24VDC
Square - 92.5mm L x 92.5mm H
25.00mm
61.9 CFM (1.73m³/min)
0.187 in H2O (46.6 Pa)
Ball
Tubeaxial
-
42.2dB(A)
3.64 W
3300 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.203 lb (92.08 g)
FAD1-09225 Series
FAD1-09225CSHW11
FAN AXIAL 92.5X25MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active
12VDC
Square - 92.5mm L x 92.5mm H
25.00mm
56.1 CFM (1.57m³/min)
0.146 in H2O (36.4 Pa)
Sleeve
Tubeaxial
-
37.5dB(A)
2.88 W
2900 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, cURus, TUV
0.203 lb (92.08 g)
FAD1-09225 Series
FAD1-09225DSLW12
FAN AXIAL 92.5X25MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active
24VDC
Square - 92.5mm L x 92.5mm H
25.00mm
44.0 CFM (1.23m³/min)
0.093 in H2O (23.2 Pa)
Sleeve
Tubeaxial
-
30.0dB(A)
1.92 W
2300 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, cURus, TUV
0.203 lb (92.08 g)
FAD1-09225 Series
FAD1-09225DSMW12
FAN AXIAL 92.5X25MM 24VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active
24VDC
Square - 92.5mm L x 92.5mm H
25.00mm
49.4 CFM (1.38m³/min)
0.124 in H2O (30.9 Pa)
Sleeve
Tubeaxial
-
34.5dB(A)
2.16 W
2600 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, cURus, TUV
0.203 lb (92.08 g)
FAD1-09225 Series
FAD1-09225CHAW12
FAN AXIAL 92.5X25MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active
12VDC
Square - 92.5mm L x 92.5mm H
25.00mm
30.3 CFM (0.848m³/min)
0.034 in H2O (8.5 Pa)
Hydrodynamic
Tubeaxial
-
19.1dB(A)
600 mW
1600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.203 lb (92.08 g)
Showing
of 10

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.