DC Brushless Fans (BLDC)

Results: 8
Product Status
ActiveObsolete
Voltage - Rated
5VDC12VDC
Air Flow
1.3 CFM (0.036m³/min)1.6 CFM (0.045m³/min)2.1 CFM (0.059m³/min)
Static Pressure
0.065 in H2O (16.2 Pa)0.090 in H2O (22.4 Pa)0.150 in H2O (37.4 Pa)
Bearing Type
1 Ball/1 SleeveBall
Noise
12.5dB(A)18.3dB(A)23.0dB(A)
Power (Watts)
400 mW480 mW500 mW720 mW840 mW
RPM
6000 RPM8000 RPM10000 RPM
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAD1-02510CBMW11
FAD1-02510CBMW11
FAN AXIAL 25X10MM 12VDC WIRE
Qualtek
577
In Stock
1 : 8,49000 €
Bulk
Bulk
Active
12VDC
Square - 25mm L x 25mm H
10.00mm
2.1 CFM (0.059m³/min)
0.150 in H2O (37.4 Pa)
Ball
Tubeaxial
-
23.0dB(A)
720 mW
10000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.018 lb (8.16 g)
FAD1-02510
FAD1-02510BALW11
FAN AXIAL 25X10MM 5VDC WIRE
Qualtek
0
In Stock
960 : 5,03795 €
Bulk
Bulk
Obsolete
5VDC
Square - 25mm L x 25mm H
10.00mm
1.6 CFM (0.045m³/min)
0.090 in H2O (22.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
-
18.3dB(A)
400 mW
8000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.018 lb (8.16 g)
FAD1-02510
FAD1-02510BAMW11
FAN AXIAL 25X10MM 5VDC WIRE
Qualtek
0
In Stock
960 : 5,03795 €
Bulk
Bulk
Obsolete
5VDC
Square - 25mm L x 25mm H
10.00mm
2.1 CFM (0.059m³/min)
0.150 in H2O (37.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
-
23.0dB(A)
500 mW
10000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.018 lb (8.16 g)
FAD1-02510
FAD1-02510CAAW11
FAN AXIAL 25X10MM 12VDC WIRE
Qualtek
0
In Stock
960 : 5,03795 €
Bulk
Bulk
Obsolete
12VDC
Square - 25mm L x 25mm H
10.00mm
1.3 CFM (0.036m³/min)
0.065 in H2O (16.2 Pa)
1 Ball/1 Sleeve
Tubeaxial
-
12.5dB(A)
480 mW
6000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.018 lb (8.16 g)
FAD1-02510
FAD1-02510CALW11
FAN AXIAL 25X10MM 12VDC WIRE
Qualtek
0
In Stock
960 : 5,03795 €
Bulk
Bulk
Obsolete
12VDC
Square - 25mm L x 25mm H
10.00mm
1.6 CFM (0.045m³/min)
0.090 in H2O (22.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
-
18.3dB(A)
840 mW
8000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.018 lb (8.16 g)
FAD1-02510
FAD1-02510CAMW11
FAN AXIAL 25X10MM 12VDC WIRE
Qualtek
0
In Stock
960 : 5,03795 €
Bulk
Bulk
Obsolete
12VDC
Square - 25mm L x 25mm H
10.00mm
2.1 CFM (0.059m³/min)
0.150 in H2O (37.4 Pa)
1 Ball/1 Sleeve
Tubeaxial
-
23.0dB(A)
720 mW
10000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.018 lb (8.16 g)
FAD1-02510
FAD1-02510BBLW11
FAN AXIAL 25X10MM BALL 5VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active
5VDC
Square - 25mm L x 25mm H
10.00mm
1.6 CFM (0.045m³/min)
0.090 in H2O (22.4 Pa)
Ball
Tubeaxial
-
18.3dB(A)
400 mW
8000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.018 lb (8.16 g)
FAD1-02510
FAD1-02510CBAW11
FAN AXIAL 25X10MM 12VDC WIRE
Qualtek
0
In Stock
Active
Bulk
Active
12VDC
Square - 25mm L x 25mm H
10.00mm
1.3 CFM (0.036m³/min)
0.065 in H2O (16.2 Pa)
Ball
Tubeaxial
-
12.5dB(A)
480 mW
6000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.018 lb (8.16 g)
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.