DC Brushless Fans (BLDC)

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAD1-06025
FAD1-06025BBLW12-A
FAN AXIAL 60X25MM BALL 5VDC WIRE
Qualtek
179
In Stock
1 : 9,16000 €
Bulk
Bulk
Active
5VDC
Square - 60mm L x 60mm H
25.00mm
12.7 CFM (0.356m³/min)
0.080 in H2O (19.9 Pa)
Ball
Tubeaxial
-
18.9dB(A)
1 W
2500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.137 lb (62.14 g)
OD6015-05HB
OD6015-05HB
FAN AXIAL 60X15MM BALL 5VDC WIRE
Orion Fans
687
In Stock
1 : 11,19000 €
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
15.00mm
16.0 CFM (0.448m³/min)
0.150 in H2O (37.3 Pa)
Ball
Tubeaxial
Auto Restart
33.0dB
1.1 W
4500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.081 lb (36.74 g)
OD6025 Series
OD6025-05LB
FAN AXIAL 60X25MM BALL 5VDC WIRE
Orion Fans
840
In Stock
1 : 8,96000 €
Bulk
Bulk
Active
5VDC
Square - 60mm L x 60mm H
25.00mm
13.0 CFM (0.364m³/min)
0.060 in H2O (14.9 Pa)
Ball
Tubeaxial
Auto Restart
18.0dB
500 mW
2500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.141 lb (63.96 g)
262
In Stock
1 : 9,48000 €
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
25.40mm
24.0 CFM (0.672m³/min)
0.220 in H2O (54.8 Pa)
Ball
Tubeaxial
Auto Restart
35.2dB(A)
2.8 W
5000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
San Ace 60-2Wire
109P0605M702
FAN AXIAL 60X15MM BALL 5VDC WIRE
Sanyo Denki America Inc.
1 401
In Stock
1 : 12,91000 €
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
15.00mm
10.6 CFM (0.297m³/min)
0.091 in H2O (22.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
25.0dB(A)
750 mW
3100 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.133 lb (60.33 g)
426
In Stock
1 : 9,54000 €
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
25.40mm
16.8 CFM (0.470m³/min)
0.110 in H2O (27.4 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
27.5dB(A)
1.5 W
3500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
SanAce 60_60x25mm_2 Wire Leads
109R0605H4021
FAN AXIAL 60X25MM BALL 5VDC WIRE
Sanyo Denki America Inc.
186
In Stock
1 : 14,62000 €
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
25.00mm
18.7 CFM (0.524m³/min)
0.161 in H2O (40.2 Pa)
Ball
Tubeaxial
Locked Rotor Protection
28.0dB(A)
1.7 W
3800 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.199 lb (90.26 g)
San Ace 60-3 Wire
109R0605H401
FAN AXIAL 60X25MM BALL 5VDC WIRE
Sanyo Denki America Inc.
66
In Stock
1 : 15,22000 €
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
25.00mm
18.7 CFM (0.524m³/min)
0.161 in H2O (40.2 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
28.0dB(A)
1.7 W
3800 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.199 lb (90.26 g)
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.