DC Brushless Fans (BLDC)

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD6025 Series
OD6025-05HB
FAN AXIAL 60X25MM BALL 5VDC WIRE
Orion Fans
1 088
In Stock
1 : 11,28000 €
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
25.00mm
23.0 CFM (0.644m³/min)
0.250 in H2O (62.3 Pa)
Ball
Tubeaxial
Auto Restart
33.0dB
1.8 W
4500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.141 lb (63.96 g)
FAD1-06025CHJW12-A
FAD1-06025BBHW12-A
FAN AXIAL 60X25MM BALL 5VDC WIRE
Qualtek
1 515
In Stock
480
Factory
1 : 11,53000 €
Bulk
Bulk
Active
5VDC
Square - 60mm L x 60mm H
25.00mm
23.4 CFM (0.655m³/min)
0.252 in H2O (62.8 Pa)
Ball
Tubeaxial
-
33.1dB(A)
1.75 W
4500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.137 lb (62.14 g)
262
In Stock
1 : 9,55000 €
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
25.40mm
24.0 CFM (0.672m³/min)
0.220 in H2O (54.8 Pa)
Ball
Tubeaxial
Auto Restart
35.2dB(A)
2.8 W
5000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
San Ace 60-3 Wire
109R0605H401
FAN AXIAL 60X25MM BALL 5VDC WIRE
Sanyo Denki America Inc.
66
In Stock
1 : 15,34000 €
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
25.00mm
18.7 CFM (0.524m³/min)
0.161 in H2O (40.2 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
28.0dB(A)
1.7 W
3800 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.199 lb (90.26 g)
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.