AC Fans

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
LPH12A99-5_Series
LPT92A99-BWHR-2EM-EX
EC FAN AXIAL 92X92X38MM 100-240V
Mechatronics Fan Group
18
In Stock
1 : 57,66000 €
Bulk
Bulk
Active
115/230VAC
Square - 92mm L x 92mm H
38.00mm
50.0 CFM (1.40m³/min)
0.330 in H2O (82.2 Pa)
Ball
Tubeaxial
Auto Restart, Dual Voltage, Electronic Commutation (EC)
43.0dB(A)
4.80W, 5.20W
3850 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-
ATEX
-
LPH12A99-5_Series
LPT92A99-BTHR
EC FAN AXIAL 92X92X38MM 120 TO 2
Mechatronics Fan Group
63
In Stock
1 : 38,85000 €
Bulk
Bulk
Active
115/230VAC
Square - 92mm L x 92mm H
38.00mm
50.0 CFM (1.40m³/min)
0.330 in H2O (82.2 Pa)
Ball
Tubeaxial
Auto Restart, Dual Voltage, Electronic Commutation (EC)
43.0dB(A)
4.80W, 5.20W
3850 RPM
2 Terminals
-
-
-
-
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.