Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Voltage - Output
Voltage - Supply
Input Type
Constant Current Load - Max
Size
VARIABLE TRANSFORMER 140V 4.5A
L501B
VARIABLE TRANSFORMER 140V 4.5A
Staco Energy Products Company
10
In Stock
1 : 707,85000 €
Bulk
Bulk
ActiveBenchReceptacle140VAC120VACPlug, 6' Cord4.5A (0.63kVA)5.370" L x 5.620" W x 7.750" H (136.40mm x 142.75mm x 196.85mm)
VARIABLE TRANSFORMER 132V 1.75A
L221B
VARIABLE TRANSFORMER 132V 1.75A
Staco Energy Products Company
0
In Stock
1 : 535,30000 €
Bulk
Bulk
ActiveBenchReceptacle132VAC120VACPlug, 6' Cord1.75A (0.23kVA)5.000" L x 4.250" W x 6.310" H (127.00mm x 107.95mm x 160.27mm)
VARIABLE TRANSFORMER 140V 10A
L1010B
VARIABLE TRANSFORMER 140V 10A
Staco Energy Products Company
0
In Stock
1 : 781,38000 €
Bulk
Bulk
ActiveBenchReceptacle140VAC120VACPlug, 6' Cord10A (1.4kVA)6.500" L x 6.250" W x 9.400" H (165.10mm x 158.75mm x 238.76mm)
VARIABLE TRANSFORMER 140V 10A
L1010BVA
VARIABLE TRANSFORMER 140V 10A
Staco Energy Products Company
0
In Stock
1 : 1 605,90000 €
Bulk
Bulk
ActiveBenchReceptacle140VAC120VACPlug, 6' Cord10A (1.4kVA)9.630" L x 6.250" W x 12.360" H (244.60mm x 158.75mm x 313.94mm)
VARIABLE TRANSFORMER 140V 10A
L1010B-N
VARIABLE TRANSFORMER 140V 10A
Staco Energy Products Company
0
In Stock
Obsolete
Bulk
ObsoleteBenchReceptacle140VAC120VACPlug, 6' Cord10A (1.4kVA)6.500" L x 6.250" W x 9.400" H (165.10mm x 158.75mm x 238.76mm)
Showing
of 5

Equipment - Variable Transformers


Variable transformers, or adjustable voltage transformers, allow the user to select an output voltage while maintaining a fixed amperage rating. These transformers have one voltage winding that is tapped at various points to provide multiple output voltages. They are available in bench or panel mount with receptacle or terminal output options, plug or terminal input options, and a wide variety of supply and output voltages.