Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
318 In Stock | 1 : 53,06000 € Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
148 In Stock | 1 : 45,89000 € Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
33 In Stock | 1 : 45,89000 € Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
11 In Stock 252 Factory | 1 : 45,89000 € Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
11 In Stock 246 Factory | 1 : 45,89000 € Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
14 In Stock | 1 : 60,22000 € Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Wire Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
9 In Stock | 1 : 70,40000 € Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Wire Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
0 In Stock | 1 : 53,06000 € Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
1 In Stock 137 Factory | 1 : 53,06000 € Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
4 In Stock 95 Factory | 1 : 53,06000 € Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - |