Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : 42,88000 € Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
302 In Stock | 1 : 60,55000 € Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NC | On-Off | Illuminated (Red) | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | 24 VAC/DC | |||
28 In Stock | 1 : 60,55000 € Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | Illuminated (Red) | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | 24 VAC/DC | |||
15 In Stock | 1 : 48,83000 € Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
5 In Stock | 1 : 48,83000 € Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
6 In Stock | 1 : 60,55000 € Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | Illuminated (Red) | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | 24 VAC/DC | |||
2 In Stock | 1 : 60,55000 € Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NC | On-Off | Illuminated (Red) | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | 24 VAC/DC | |||
0 In Stock | 1 : 51,03000 € Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - |