Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
997 In Stock | 1 : 11,48000 € Cut Tape (CT) 2 000 : 9,45758 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
914 In Stock | 1 : 11,65000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1 472 In Stock | 1 : 12,04000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
4 557 In Stock | 1 : 13,57000 € Cut Tape (CT) 800 : 11,17633 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
886 In Stock | 1 : 14,20000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
673 In Stock | 1 : 14,20000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2 938 In Stock | 1 : 14,35000 € Cut Tape (CT) 1 000 : 11,82405 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
3 399 In Stock | 1 : 16,29000 € Cut Tape (CT) 5 000 : 13,42199 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-UFBGA (6x6) | 144-UFBGA | |||
999 In Stock | 1 : 16,32000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
475 In Stock | 1 : 16,32000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
6 482 In Stock | 1 : 16,49000 € Cut Tape (CT) 800 : 13,58606 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
853 In Stock | 1 : 17,63000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFBGA (10x10) | 144-LFBGA | |||
327 In Stock | 1 : 17,63000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFBGA (10x10) | 144-LFBGA | |||
3 238 In Stock | 1 : 17,79000 € Cut Tape (CT) 1 000 : 14,64845 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFBGA (10x10) | 144-LFBGA | |||
1 321 In Stock | 1 : 11,65000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 1.7V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1 562 In Stock | 1 : 13,66000 € Cut Tape (CT) 1 500 : 11,25401 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, SPI, SSC, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 44 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 5x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2 088 In Stock | 1 : 14,63000 € Cut Tape (CT) 1 000 : 12,04005 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFBGA (10x10) | 144-LFBGA | |||
369 In Stock | 1 : 15,34000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
3 530 In Stock | 1 : 15,49000 € Cut Tape (CT) 2 000 : 12,75686 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
570 In Stock | 1 : 10,49000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
110 In Stock | 1 : 10,49000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
161 In Stock | 1 : 11,06000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, SPI, SSC, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 44 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 1.7V ~ 3.6V | A/D 5x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
4 790 In Stock | 1 : 11,81000 € Cut Tape (CT) 1 000 : 9,71668 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 1.7V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
214 In Stock | 1 : 12,57000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
7 000 In Stock | 1 : 12,74000 € Cut Tape (CT) 2 000 : 10,49397 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 300MHz | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA |