Microcontrollers

Results: 25
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
Last Time BuyObsolete
DigiKey Programmable
Not VerifiedVerified
Number of I/O
2232
RAM Size
256 x 81.25K x 8
Data Converters
-A/D 22x8bA/D 32x12bA/D 32x8b
Supplier Device Package
32-LQFP (7x7)48-TQFP (7x7)
Package / Case
32-LQFP48-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-TQFP
C8051F230-GQ
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
1 735
In Stock
1 : 9,16000 €
Tray
Tray
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F236-GQ
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
238
In Stock
1 : 9,54000 €
Tray
Tray
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F226-GQ
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
176
In Stock
1 : 10,29000 €
Tray
Tray
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
A/D 32x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F206-GQ
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
1 550
In Stock
1 : 7,31000 €
Tray
Tray
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
A/D 32x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
32-LQFP
C8051F221-GQR
IC MCU 8BIT 8KB FLASH 32LQFP
Silicon Labs
158
In Stock
1 : 8,66000 €
Cut Tape (CT)
500 : 5,64324 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
22
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
A/D 22x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
C8051F231R
IC MCU 8BIT 8KB FLASH 32LQFP
Silicon Labs
0
In Stock
500 : 3,06110 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
22
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
48-TQFP
C8051F236R
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
500 : 3,54776 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F220R
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
500 : 3,59484 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
A/D 32x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F206R
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
500 : 4,07486 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
A/D 32x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
32-LQFP
C8051F231-GQ
IC MCU 8BIT 8KB FLASH 32LQFP
Silicon Labs
0
In Stock
1 250 : 4,69806 €
Tray
Tray
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
22
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
C8051F221-GQ
IC MCU 8BIT 8KB FLASH 32LQFP
Silicon Labs
0
In Stock
1 250 : 4,91508 €
Tray
Tray
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
22
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
A/D 22x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
C8051F231-GQR
IC MCU 8BIT 8KB FLASH 32LQFP
Silicon Labs
0
In Stock
500 : 5,39406 €
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
22
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
48-TQFP
C8051F220-GQ
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
1 250 : 5,52787 €
Tray
Tray
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
A/D 32x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F230-GQR
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
500 : 5,96572 €
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F220-GQR
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
500 : 6,34682 €
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
A/D 32x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F226-GQR
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
500 : 6,69860 €
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
A/D 32x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F206-GQR
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
500 : 7,18514 €
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
A/D 32x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F236-GQR
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
1 : 9,54000 €
Cut Tape (CT)
500 : 6,21490 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F220
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
A/D 32x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
32-LQFP
C8051F221
IC MCU 8BIT 8KB FLASH 32LQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
22
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
A/D 22x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
48-TQFP
C8051F226
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
A/D 32x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F230
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
32-LQFP
C8051F231
IC MCU 8BIT 8KB FLASH 32LQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
22
8KB (8K x 8)
FLASH
-
256 x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
48-TQFP
C8051F236
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
C8051F206
IC MCU 8BIT 8KB FLASH 48TQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
32
8KB (8K x 8)
FLASH
-
1.25K x 8
2.7V ~ 3.6V
A/D 32x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
Showing
of 25

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.