Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 719 In Stock | 1 : 1,17000 € Cut Tape (CT) 2 500 : 0,49503 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, SPI, USI | Brown-out Detect/Reset, DMA, PWM, WDT | 4 | 2KB (2K x 8 + 256B) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
9 778 In Stock | 1 : 1,74000 € Cut Tape (CT) 2 000 : 0,79748 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
3 845 In Stock | 1 : 2,56000 € Cut Tape (CT) 2 000 : 1,17225 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
8 341 In Stock | 1 : 2,44000 € Cut Tape (CT) 2 000 : 1,22469 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | |||
10 492 In Stock 1 549 Marketplace 9 000 Factory | 1 : 2,44000 € Cut Tape (CT) 3 000 : 1,22469 € Tape & Reel (TR) 208 : 1,32197 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
5 921 In Stock | 1 : 2,46000 € Cut Tape (CT) 2 500 : 1,23693 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 32KB (32K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
2 405 In Stock 10 000 Factory | 1 : 2,95000 € Cut Tape (CT) 2 000 : 1,48432 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 38-TSSOP (0.240", 6.10mm Width) | 38-TSSOP | |||
4 692 In Stock | 1 : 3,51000 € Cut Tape (CT) 2 000 : 1,76355 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 56KB (56K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 38-TSSOP (0.240", 6.10mm Width) | 38-TSSOP | |||
7 438 In Stock | 1 : 3,58000 € Cut Tape (CT) 2 500 : 1,79906 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 56KB (56K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
606 In Stock | 1 : 2,64000 € Tube | Tube | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
1 339 In Stock | 1 : 2,76000 € Tube | Tube | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
2 469 In Stock | 1 : 2,90000 € Tube | Tube | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | |||
3 908 In Stock 2 709 Marketplace | 1 : 1,35000 € Cut Tape (CT) 2 000 : 0,57238 € Tape & Reel (TR) 468 : 0,58348 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
23 999 In Stock | 1 : 1,42000 € Cut Tape (CT) 2 000 : 0,60332 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
31 203 In Stock | 1 : 1,37000 € Cut Tape (CT) 2 000 : 0,62653 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
3 998 In Stock | 1 : 1,37000 € Cut Tape (CT) 2 000 : 0,62653 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 1KB (1K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2 475 In Stock | 1 : 1,55000 € Cut Tape (CT) 2 000 : 0,70871 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, PWM, WDT | 16 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
7 430 In Stock 18 920 Marketplace | 1 : 1,60000 € Cut Tape (CT) 3 000 : 0,73343 € Tape & Reel (TR) 352 : 0,77494 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | |||
14 401 In Stock | 1 : 1,72000 € Cut Tape (CT) 3 000 : 0,79047 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 10 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | |||
11 909 In Stock | 1 : 1,81000 € Cut Tape (CT) 2 000 : 0,82542 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 10 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
14 000 In Stock | 1 : 1,91000 € Cut Tape (CT) 2 000 : 0,87017 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
2 431 In Stock | 1 : 2,40000 € Cut Tape (CT) 2 000 : 1,09766 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
7 888 In Stock | 1 : 2,71000 € Cut Tape (CT) 2 000 : 1,23813 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
12 333 In Stock | 1 : 2,58000 € Cut Tape (CT) 2 000 : 1,29327 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | |||
2 860 In Stock | 1 : 1,41000 € Tube | Tube | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, PWM, WDT | 4 | 2KB (2K x 8 + 256B) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |