Microcontrollers

Results: 1 494
Stocking Options
Environmental Options
Media
Marketplace Product
1 494Results

Showing
of 1 494
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
86 055
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM32G030K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
97 075
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
30
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
STM32L010K4T6
IC MCU 32BIT 16KB FLASH 32LQFP
STMicroelectronics
8 284
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
26
16KB (16K x 8)
FLASH
128 x 8
2K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
STM32F030K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
4 227
In Stock
1 : 1,39000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32L010C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
22 181
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
38
32KB (32K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
31 077
In Stock
1 : 1,46000 €
Cut Tape (CT)
2 500 : 0,64546 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32F030F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
12 688
In Stock
1 : 1,46000 €
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
20-TSSOP (0.173", 4.40mm Width)
20-UFQFN
STM32L011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
18 020
In Stock
1 : 1,69000 €
Cut Tape (CT)
3 000 : 0,84933 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
32-LQFP
STM32F030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
18 010
In Stock
1 : 1,74000 €
Cut Tape (CT)
2 400 : 0,78893 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
20 TSSOP
STM32F070F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
5 975
In Stock
1 : 1,79000 €
Cut Tape (CT)
2 500 : 0,81287 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART, USB
DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
-
6K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-UFQFN
STM32L011F4U3TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
3 190
In Stock
1 : 1,92000 €
Cut Tape (CT)
3 000 : 0,97350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 7x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
497~5B_ME_V2~T~48
STM32G070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
30 380
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
25-WLCSP
STM32L031E6Y6TR
IC MCU 32BIT 32KB FLASH 25WLCSP
STMicroelectronics
5 715
In Stock
1 : 1,95000 €
Cut Tape (CT)
5 000 : 0,97481 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
20
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
25-WLCSP
25-UFBGA, WLCSP
20 TSSOP
STM32L031F4P3
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
781
In Stock
1 : 2,05000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28 UFQFN
STM32G031G8U6
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
2 543
In Stock
1 : 2,11000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32-LQFP
STM32L051K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
5 409
In Stock
1 : 2,28000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
32 UFQFP
STM32L031K6U6TR
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
7 201
In Stock
1 : 2,31000 €
Cut Tape (CT)
3 000 : 1,08594 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32F030C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
14 995
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
13 249
In Stock
1 : 2,34000 €
Cut Tape (CT)
2 400 : 1,21545 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
48-LQFP
STM32L051C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
9 857
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
STM32F030R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
109 214
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
64-LQFP
32-LQFP
STM32L031K6T7
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
420
In Stock
1 : 2,59000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32F030CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
12 908
In Stock
1 : 2,72000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
32K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
48-LQFP
STM32L051C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
802
In Stock
1 : 2,75000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
37
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
48-LQFP
STM32L053C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
15 088
In Stock
1 : 2,76000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 1 494

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.