Microcontroller, Microprocessor, FPGA Modules

Results: 3
Product Status
ActiveDiscontinued at Digi-Key
Operating Temperature
-40°C ~ 85°C0°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
OSD32MP157C-512M-BAA-ES
OSD32MP157C-512M-BAA
SIP ARM CORTEX STM32MP157C
Octavo Systems LLC
0
In Stock
Check Lead Time
1 : 62,27000 €
Tray
Tray
Active
MPU Core
Arm® Dual Cortex®-A7, Arm® Cortex®-M4
NEON™ SIMD
650MHz, 209MHz
-
-
302-BGA
0.709" L x 0.709" W (18.00mm x 18.00mm)
0°C ~ 85°C
OSD32MP157C-512M-BAA-ES
OSD32MP157C-512M-IAA
SIP ARM CORTEX STM32MP157C
Octavo Systems LLC
500
In Stock
1 : 70,00000 €
Tray
Tray
Active
MPU Core
Arm® Dual Cortex®-A7, Arm® Cortex®-M4
NEON™ SIMD
650MHz, 209MHz
-
-
302-BGA
0.709" L x 0.709" W (18.00mm x 18.00mm)
-40°C ~ 85°C
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
MPU Core
Arm® Dual Cortex®-A7, Arm® Cortex®-M4
NEON™ SIMD
650MHz, 209MHz
-
512MB
302-BGA
0.709" L x 0.709" W (18.00mm x 18.00mm)
0°C ~ 85°C
Showing
of 3

Microcontroller, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.