Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,31000 € | 108 867 - Immediate | Silicon Labs | Silicon Labs | 1 | 336-4822-2-ND 336-4822-1-ND 336-4822-6-ND | C8051F86x | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,31000 € | 933 - Immediate | Silicon Labs | Silicon Labs | 1 | 336-2614-ND | C8051F86x | Tube | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,29000 € | 50 - Immediate | Silicon Labs | Silicon Labs | 1 | 336-5430-ND | C8051F86x | Tube | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,47000 € | 12 - Immediate | Silicon Labs | Silicon Labs | 1 | 336-4656-ND | C8051F86x | Tube | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,05361 € | 0 - Immediate | Silicon Labs | Silicon Labs | 1 008 Non-Stock | C8051F865-C-GS-ND | C8051F86x | Tray | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,05361 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F865-C-GSR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,12577 € | 0 - Immediate | Silicon Labs | Silicon Labs | 1 008 Non-Stock | 336-4657-ND | C8051F86x | Tube | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,12578 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F862-C-GSR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,16908 € | 0 - Immediate | Silicon Labs | Silicon Labs | 1 008 Non-Stock | C8051F864-C-GS-ND | C8051F86x | Tray | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,16907 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F864-C-GSR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,18350 € | 0 - Immediate | Silicon Labs | Silicon Labs | 1 008 Non-Stock | 336-4658-ND | C8051F86x | Tube | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,18351 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F865-C-ISR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,19000 € | 0 - Immediate | Silicon Labs | Silicon Labs | 1 | C8051F861-C-GS-ND | C8051F86x | Tube | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,19794 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F861-C-GSR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,28453 € | 0 - Immediate | Silicon Labs | Silicon Labs | 1 008 Non-Stock | C8051F862-C-IS-ND | C8051F86x | Tray | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,28453 € | 0 - Immediate | Silicon Labs | Silicon Labs | 1 008 Non-Stock | C8051F864-C-IS-ND | C8051F86x | Tray | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,28454 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F864-C-ISR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,28454 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F863-C-GSR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,28454 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F862-C-ISR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,35671 € | 0 - Immediate | Silicon Labs | Silicon Labs | 1 008 Non-Stock | C8051F861-C-IS-ND | C8051F86x | Tray | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,35670 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F861-C-ISR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,41443 € | 0 - Immediate | Silicon Labs | Silicon Labs | 1 008 Non-Stock | C8051F863-C-IS-ND | C8051F86x | Tray | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,41444 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F863-C-ISR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
1,47217 € | 0 - Immediate | Silicon Labs | Silicon Labs | 2 500 Non-Stock | C8051F860-C-ISR-ND | C8051F86x | Tape & Reel (TR) | Active | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | ||
IC MCU 8BIT 8KB FLASH 16SOIC | Obsolete | 0 - Immediate | Silicon Labs | Silicon Labs | - Non-Stock | 336-2549-5-ND | C8051F86x | Tube | Obsolete | 8051 | 8-Bit | 25MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.