- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,09000 € | 0 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA28T-I/SOTR-ND 150-AVR128DA28T-I/SOCT-ND 150-AVR128DA28T-I/SODKR-ND | AVR® DA | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
3,00000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA64-E/PT-ND | AVR® DA | Tray | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 55 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 22x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | ||
3,40000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA28-E/SP-ND | AVR® DA | Tube | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | ||
2,04000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA28-I/SS-ND | AVR® DA | Tube | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
2,06000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA28-I/SO-ND | AVR® DA | Tube | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
2,26000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA32-I/RXB-ND | AVR® DA | Tray | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
2,28000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA28-E/SO-ND | AVR® DA | Tube | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
2,59000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA48-E/6LX-ND | AVR® DA | Tube | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 18x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (6x6) | ||
2,81000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA64-I/PT-ND | AVR® DA | Tray | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 55 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 22x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | ||
3,04000 € | 1 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA64-E/MR-ND | AVR® DA | Tray | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 55 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 22x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
3,45000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA28-I/SP-ND | AVR® DA | Tube | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | ||
2,22000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA28-E/SS-ND | AVR® DA | Tube | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
2,42000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA32-E/RXB-ND | AVR® DA | Tray | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
2,87000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR128DA64-I/MR-ND | AVR® DA | Tray | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 55 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 22x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
IC MCU 8BIT 64KB FLASH 32VQFN | 1,99000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR64DA32-I/RXB-ND | AVR® DA | Tray | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | 512 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |
IC MCU 8BIT 64KB FLASH 64TQFP | 2,55000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR64DA64-I/PT-ND | AVR® DA | Tray | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | 512 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 22x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |
IC MCU 8BIT 64KB FLASH 64VQFN | 2,65000 € | 50 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR64DA64-I/MR-ND | AVR® DA | Tray | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | 512 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 22x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | |
1,68000 € | 1 745 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR32DA28T-I/SSTR-ND 150-AVR32DA28T-I/SSCT-ND 150-AVR32DA28T-I/SSDKR-ND | AVR® DA | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
1,73000 € | 1 550 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR32DA28T-I/SOTR-ND 150-AVR32DA28T-I/SOCT-ND 150-AVR32DA28T-I/SODKR-ND | AVR® DA | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
1,83000 € | 37 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR32DA28-E/SS-ND | AVR® DA | Tube | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
1,87000 € | 1 600 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR32DA28T-E/SSTR-ND 150-AVR32DA28T-E/SSCT-ND 150-AVR32DA28T-E/SSDKR-ND | AVR® DA | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
1,89000 € | 12 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR32DA28-E/SO-ND | AVR® DA | Tube | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
1,92000 € | 1 588 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR32DA28T-E/SOTR-ND 150-AVR32DA28T-E/SOCT-ND 150-AVR32DA28T-E/SODKR-ND | AVR® DA | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
2,02000 € | 282 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR32DA32T-E/PTTR-ND 150-AVR32DA32T-E/PTCT-ND 150-AVR32DA32T-E/PTDKR-ND | AVR® DA | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | ||
IC MCU 8BIT 32KB FLASH 32VQFN | 2,03000 € | 4 995 - Immediate | Microchip Technology | Microchip Technology | 1 | 150-AVR32DA32T-E/RXBTR-ND 150-AVR32DA32T-E/RXBCT-ND 150-AVR32DA32T-E/RXBDKR-ND | AVR® DA | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |