Embedded Computer Interface Boards

Results: 4
Function
Digital I/O and PCIeEthernet / PCIe
Power (Watts)
460 mW462 mW
Ethernet
1/10Mbps10/100/1000Mbps-
Digital I/O Lines
14-
Analog Input:Output
4:0-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Operating Temperature
DS-MPE-GE210
DS-MPE-GE210
MiniCard 36 Digital I/O w/cable
Diamond Systems
25
Marketplace
1 : 171,34000 €
Box
Box
Active
Ethernet / PCIe
460 mW
-
2.000" x 1.179" (50.80mm x 29.97mm)
Mini PCIe module (full size)
PCIe
-
10/100/1000Mbps
-
-
-
-
No
-40°C ~ 85°C
DS-MPE-GPIO
DS-MPE-GPIO
MiniCard 36 Digital I/O
Diamond Systems
16
Marketplace
1 : 278,08000 €
Box
Box
Active
Ethernet / PCIe
460 mW
-
2.000" x 1.179" (50.80mm x 29.97mm)
Mini PCIe module (full size)
PCIe
-
10/100/1000Mbps
-
-
-
-
No
-40°C ~ 85°C
DS-MPE-SER4M
DS-MPE-SER4M
MiniCard 4 RS232/422/485 w/cable
Diamond Systems
0
Marketplace
1 : 209,73000 €
Box
Box
Active
Ethernet / PCIe
462 mW
-
2.000" x 1.179" (50.80mm x 29.97mm)
Mini PCIe module (full size)
PCIe
-
1/10Mbps
-
4
-
-
No
-40°C ~ 85°C
DS-MPE-DAQ0804
DS-MPE-DAQ0804
MiniCard Analog IO 8 Ain 4 Aout
Diamond Systems
0
Marketplace
1 : 389,50000 €
Box
Box
Active
Digital I/O and PCIe
462 mW
-
2.000" x 1.179" (50.80mm x 29.97mm)
Mini PCIe module (full size)
PCIe
-
-
-
-
14
4:0
No
-40°C ~ 85°C
Showing
of 4

Embedded Computer Interface Boards


Embedded computer interface board products are functional modules used to add functionality to small form factor computing devices designed for incorporation into larger equipment. Offering such functions as audio & video interfacing, high-speed network connectivity, GPS satellite reception, or wireless networking capability among others, the form factors of such modules may be either proprietary or based on some open standard.