Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
FG Series
FG450
FUSE CRTRDGE 450A 550VAC/400VDC
Eaton - Bussmann Electrical Division
0
In Stock
1 : 938,37000 €
Bulk
Bulk
ActiveBolt MountCartridge450A550 V400 V-Electrical, Industrial----80kACylindrical, Blade Terminal (Bolt)2.913" Dia x 3.051" L (74.00mm x 77.50mm)
FG Series
FG500
FUSE CRTRDGE 500A 550VAC/400VDC
Eaton - Bussmann Electrical Division
0
In Stock
1 : 969,98000 €
Bulk
Bulk
ActiveBolt MountCartridge500A550 V400 V-Electrical, Industrial----80kACylindrical, Blade Terminal (Bolt)2.913" Dia x 3.051" L (74.00mm x 77.50mm)
FG Series
FG560
FUSE CRTRDGE 560A 550VAC/400VDC
Eaton - Bussmann Electrical Division
0
In Stock
1 : 984,91000 €
Bulk
Bulk
ActiveBolt MountCartridge560A550 V400 V-Electrical, Industrial----80kACylindrical, Blade Terminal (Bolt)2.913" Dia x 3.051" L (74.00mm x 77.50mm)
FG Series
FG630
FUSE CRTRDGE 630A 550VAC/400VDC
Eaton - Bussmann Electrical Division
0
In Stock
1 : 1 021,71000 €
Bulk
Bulk
ActiveBolt MountCartridge630A550 V400 V-Electrical, Industrial----80kACylindrical, Blade Terminal (Bolt)2.913" Dia x 3.051" L (74.00mm x 77.50mm)
Showing
1 - 4
of 4

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.