Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 6
Capacitance
3 F5 F7 F10 F25 F50 F
ESR (Equivalent Series Resistance)
20mOhm25mOhm35mOhm45mOhm50mOhm70mOhm
Lead Spacing
0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)1.043" (26.50mm)1.634" (41.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
850617030001
850617030001
CAP 3F -10% +30% 2.7V T/H
Würth Elektronik
503
In Stock
1 : 2,87000 €
Bulk
Bulk
Active3 F-10%, +30%2.7 V70mOhm1000 Hrs @ 65°CPC PinsThrough HoleRadial, Can0.138" (3.50mm)0.315" Dia (8.00mm)0.846" (21.50mm)-40°C ~ 65°C
85061702100x
850617021001
CAP 5F -10% +30% 2.7V T/H
Würth Elektronik
135
In Stock
1 : 3,21000 €
Bulk
Bulk
Active5 F-10%, +30%2.7 V50mOhm1000 Hrs @ 65°CPC PinsThrough HoleRadial, Can0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-40°C ~ 65°C
850617022001
850617022001
CAP 25F -10% +30% 2.7V T/H
Würth Elektronik
125
In Stock
1 : 7,63000 €
Bulk
Bulk
Active25 F-10%, +30%2.7 V25mOhm1000 Hrs @ 65°CPC PinsThrough HoleRadial, Can0.295" (7.50mm)0.630" Dia (16.00mm)1.043" (26.50mm)-40°C ~ 65°C
85061702100x
850617021002
CAP 7F -10% +30% 2.7V T/H
Würth Elektronik
29
In Stock
1 : 3,32000 €
Bulk
Bulk
Active7 F-10%, +30%2.7 V45mOhm1000 Hrs @ 65°CPC PinsThrough HoleRadial, Can0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-40°C ~ 65°C
850617022002
850617022002
CAP 50F -10% +30% 2.7V T/H
Würth Elektronik
65
In Stock
1 : 10,42000 €
Bulk
Bulk
Active50 F-10%, +30%2.7 V20mOhm1000 Hrs @ 65°CPC PinsThrough HoleRadial, Can0.295" (7.50mm)0.709" Dia (18.00mm)1.634" (41.50mm)-40°C ~ 65°C
850617021004
850617021004
CAP 10F -10% +30% 2.7V T/H
Würth Elektronik
0
In Stock
Check Lead Time
1 : 3,45000 €
Bulk
Bulk
Active10 F-10%, +30%2.7 V35mOhm1000 Hrs @ 65°CPC PinsThrough HoleRadial, Can0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-40°C ~ 65°C
Showing
of 6

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.