Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
-RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Voltage - Supply
3V ~ 3.6V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC16-SSOP-B
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN75176BDR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
8 894
In Stock
1 : 1,04000 €
Cut Tape (CT)
2 500 : 0,45397 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SSOPB
BU90LV049A-E2
IC TRANSCEIVER FULL 2/2 16SSOP
Rohm Semiconductor
2 504
In Stock
1 : 4,27000 €
Cut Tape (CT)
2 500 : 1,51866 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
-
2/2
Full
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-LSSOP (0.173", 4.40mm Width)
16-SSOP-B
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.