Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 In Stock | 1 : 3,69000 € Bulk | Bulk | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Cathode | Orange | 1.9V | 10mA | 250mcd | 605nm | 448mW | 10-DIP (0.300", 7.62mm) | |||
111 In Stock | 1 : 4,30000 € Bulk | Bulk | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Cathode | Red | 1.9V | 10mA | 36mcd | 650nm | 448mW | 10-DIP (0.300", 7.62mm) | |||
159 In Stock | 1 : 4,20000 € Bulk | Bulk | Active | 1 | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | 0.32" (8.00mm) | 7-Segment | Common Anode | Orange | 1.9V | 10mA | 250mcd | 605nm | 448mW | 10-DIP (0.300", 7.62mm) | |||
59 In Stock | 1 : 5,21000 € Bulk | Bulk | Active | 1 | 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | 0.57" (14.60mm) | 7-Segment | Common Cathode | Green | 1.9V | 10mA | 100mcd | 572nm | 448mW | 10-DIP (0.600", 15.24mm) | |||
60 In Stock | 1 : 5,23000 € Bulk | Bulk | Active | 1 | 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | 0.57" (14.60mm) | 7-Segment | Common Anode | Orange | 1.9V | 10mA | 250mcd | 605nm | 448mW | 10-DIP (0.600", 15.24mm) | |||
59 In Stock | 1 : 5,30000 € Bulk | Bulk | Active | 1 | 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | 0.57" (14.60mm) | 7-Segment | Common Anode | Red | 1.9V | 10mA | 36mcd | 650nm | 448mW | 10-DIP (0.600", 15.24mm) | |||
0 In Stock | 1 : 5,51000 € Bulk | Bulk | Active | 1 | 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) | 0.57" (14.60mm) | 7-Segment | Common Cathode | Orange | 1.9V | 10mA | 250mcd | 605nm | 448mW | 10-DIP (0.600", 15.24mm) |