DO-204AH, DO-35, Axial Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
591 801 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,00957 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
793 297 In Stock | 1 : 0,09000 € Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
9 161 In Stock | 1 : 0,66000 € Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
1 508 In Stock | 1 : 1,48000 € Bulk | - | Bulk | Active | Standard | 400 V | 400mA | 1 V @ 400 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 nA @ 400 V | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
16 407 In Stock | 1 : 1,81000 € Bulk | - | Bulk | Active | Standard | 225 V | 400mA | 1 V @ 400 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 nA @ 225 V | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
991 In Stock | 1 : 2,14000 € Bulk | - | Bulk | Active | Standard | 600 V | 400mA | 1 V @ 400 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 nA @ 600 V | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
1 595 In Stock | 1 : 5,33000 € Bulk | - | Bulk | Active | Schottky | 20 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | - | 150 nA @ 16 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -65°C ~ 150°C | ||
654 In Stock | 1 : 6,30000 € Bulk | Bulk | Active | Schottky | 70 V | 33mA | 410 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 50 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 150°C | |||
146 609 In Stock | 1 : 0,09000 € Cut Tape (CT) 5 000 : 0,01048 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
104 222 In Stock 360 000 Factory | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01060 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
56 688 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01060 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
250 019 In Stock | 1 : 0,09000 € Cut Tape (CT) 5 000 : 0,01106 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
41 234 In Stock 90 000 Factory | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01116 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
407 481 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01191 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
95 042 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01321 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 50 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 50 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) | ||
434 061 In Stock | 1 : 0,16000 € Cut Tape (CT) 10 000 : 0,01326 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 300mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -65°C ~ 150°C | ||
142 819 In Stock | 1 : 0,10000 € Cut Tape (CT) 10 000 : 0,01414 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 500mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 25 nA @ 20 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) | ||
189 997 In Stock | 1 : 0,13000 € Cut Tape (CT) 5 000 : 0,01990 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
60 781 In Stock | 1 : 0,16000 € Cut Tape (CT) 10 000 : 0,02233 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 75 V | 300mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -65°C ~ 150°C | ||
72 519 In Stock | 1 : 0,18000 € Cut Tape (CT) 10 000 : 0,02388 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 25 V | 150mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 25 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -65°C ~ 175°C | ||
64 946 In Stock | 1 : 0,18000 € Cut Tape (CT) 10 000 : 0,02388 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 300mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -65°C ~ 175°C | |||
47 638 In Stock | 1 : 0,18000 € Cut Tape (CT) 10 000 : 0,02388 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 25 V | 300mA | 1 V @ 30 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 25 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | 175°C (Max) | |||
50 332 In Stock | 1 : 0,18000 € Cut Tape (CT) 10 000 : 0,02388 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 75 V | 150mA | 720 mV @ 5 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | 175°C (Max) | ||
89 495 In Stock | 1 : 0,19000 € Cut Tape (CT) 10 000 : 0,02451 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | -55°C ~ 150°C | ||
77 243 In Stock | 1 : 0,19000 € Cut Tape (CT) 10 000 : 0,02451 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 50 nA @ 50 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | 175°C (Max) |