SC-76, SOD-323 Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 235 941 In Stock | 1 : 0,10000 € Cut Tape (CT) 3 000 : 0,01743 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
364 680 In Stock | 1 : 0,13000 € Cut Tape (CT) 3 000 : 0,02298 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
452 253 In Stock | 1 : 0,14000 € Cut Tape (CT) 3 000 : 0,02377 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | |||
172 371 In Stock | 1 : 0,14000 € Cut Tape (CT) 10 000 : 0,01864 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | |||
48 132 In Stock | 1 : 0,18000 € Cut Tape (CT) 3 000 : 0,03187 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 620 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
523 474 In Stock | 1 : 0,19000 € Cut Tape (CT) 3 000 : 0,03320 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 350mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 5 µA @ 30 V | 50pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 125°C | ||
281 667 In Stock | 1 : 0,18000 € Cut Tape (CT) 3 000 : 0,03248 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 280 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 30 V | 17pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
174 652 In Stock | 1 : 0,19000 € Cut Tape (CT) 3 000 : 0,03361 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
650 227 In Stock | 1 : 0,20000 € Cut Tape (CT) 3 000 : 0,03529 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
21 580 In Stock | 1 : 0,32000 € Cut Tape (CT) 3 000 : 0,05630 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
127 312 In Stock | 1 : 0,32000 € Cut Tape (CT) 10 000 : 0,04162 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
56 957 In Stock | 1 : 0,25000 € Cut Tape (CT) 3 000 : 0,04323 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
2 096 521 In Stock | 1 : 0,26000 € Cut Tape (CT) 3 000 : 0,04433 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 120pF @ 4V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 125°C | ||
229 404 In Stock | 1 : 0,27000 € Cut Tape (CT) 3 000 : 0,04769 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 590 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 6 µA @ 40 V | 6pF @ 10V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
551 070 In Stock | 1 : 0,30000 € Cut Tape (CT) 3 000 : 0,05295 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 800mA | 220 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | 170pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
180 894 In Stock | 1 : 0,32000 € Cut Tape (CT) 3 000 : 0,06026 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | 58pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
351 264 In Stock | 1 : 0,32000 € Cut Tape (CT) 3 000 : 0,06026 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 230 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 135pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
122 741 In Stock | 1 : 0,36000 € Cut Tape (CT) 3 000 : 0,06284 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 900 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 15 V | 29pF @ 5V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
11 637 In Stock | 1 : 0,36000 € Cut Tape (CT) 3 000 : 0,06307 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 540 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 15 V | 29pF @ 5V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 125°C (Max) | ||
315 717 In Stock | 1 : 0,36000 € Cut Tape (CT) 3 000 : 0,06589 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 350mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 5 µA @ 30 V | 50pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
18 122 In Stock | 1 : 0,38000 € Cut Tape (CT) 3 000 : 0,07061 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 450 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 58pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -40°C ~ 125°C | ||
42 121 In Stock | 1 : 0,38000 € Cut Tape (CT) 3 000 : 0,07156 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
362 506 In Stock | 1 : 0,42000 € Cut Tape (CT) 3 000 : 0,07779 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 200 V | 250mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-2 | 150°C (Max) | ||
67 155 In Stock | 1 : 0,37000 € Cut Tape (CT) 3 000 : 0,08135 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 620 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | 125pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -40°C ~ 125°C | ||
91 425 In Stock | 1 : 0,44000 € Cut Tape (CT) 3 000 : 0,08210 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 640 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 50pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) |