800mA Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
550 603 In Stock | 1 : 0,30000 € Cut Tape (CT) 3 000 : 0,05295 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 800mA | 220 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | 170pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
397 926 In Stock | 1 : 0,45000 € Cut Tape (CT) 3 000 : 0,09999 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 800mA | 950 mV @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
63 457 In Stock | 1 : 0,69000 € Cut Tape (CT) 5 000 : 0,28959 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1600 V | 800mA | 1.25 V @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 2 µA @ 1600 V | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
32 411 In Stock | 1 : 0,25000 € Cut Tape (CT) 5 000 : 0,03728 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 800mA | 560 mV @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | Surface Mount | SC-90, SOD-323F | SOD-323 | -55°C ~ 150°C | ||
27 195 In Stock | 1 : 0,43000 € Cut Tape (CT) 10 000 : 0,06327 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
72 827 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,08643 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 800mA | 1.45 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
14 354 In Stock | 1 : 0,40000 € Cut Tape (CT) 3 000 : 0,08982 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 700 V | 800mA | 1.5 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 1 µA @ 700 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
5 414 In Stock | 1 : 0,41000 € Cut Tape (CT) 3 000 : 0,11735 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | |||
11 955 In Stock | 1 : 0,41000 € Cut Tape (CT) 3 000 : 0,11807 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 800mA | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | |||
46 871 In Stock | 1 : 0,61000 € Cut Tape (CT) 5 000 : 0,25339 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1400 V | 800mA | 1.25 V @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 2 µA @ 1400 V | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
23 558 In Stock | 1 : 0,41000 € Cut Tape (CT) 3 000 : 0,07626 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 800 V | 10pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
13 425 In Stock | 1 : 0,41000 € Cut Tape (CT) 3 000 : 0,07626 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 400 V | 10pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
5 555 In Stock | 1 : 0,48000 € Cut Tape (CT) 3 000 : 0,13462 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 400 V | 10pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | |||
8 484 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,13835 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 800mA | 950 mV @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 200 V | 21pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | |||
1 500 In Stock | 1 : 0,52000 € Cut Tape (CT) 1 500 : 0,20167 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 700 V | 800mA | 1.5 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 1 µA @ 700 V | - | Surface Mount | DO-214AC, SMA | PMDS | 150°C | |||
17 822 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,13835 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 400 V | 20pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | |||
4 809 In Stock | 1 : 0,42000 € Cut Tape (CT) 1 800 : 0,16182 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
25 726 In Stock | 1 : 0,43000 € Cut Tape (CT) 3 000 : 0,09453 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | |||
5 860 In Stock | 1 : 0,48000 € Cut Tape (CT) 3 000 : 0,13842 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 800mA | 950 mV @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 200 V | 21pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
5 851 In Stock | 1 : 0,48000 € Cut Tape (CT) 3 000 : 0,13842 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 400 V | 20pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
5 895 In Stock | 1 : 0,48000 € Cut Tape (CT) 3 000 : 0,13842 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 800mA | 1.7 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | 19pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
6 390 In Stock | 1 : 0,46000 € Cut Tape (CT) 3 000 : 0,16564 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 10pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
22 542 In Stock | 1 : 0,35000 € Cut Tape (CT) 10 000 : 0,06626 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 10pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
3 126 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,13835 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 800mA | 1.7 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 600 V | 19pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | |||
2 980 In Stock 15 000 Factory | 1 : 0,40000 € Cut Tape (CT) 3 000 : 0,08947 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 800mA | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 10pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C |