Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
DPL02
DPL02
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST250mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL04T
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST450mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL04
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST450mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL03
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST350mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
DPL02
DPL02T
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST250mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL06
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST650mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL05
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST550mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL06T
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST650mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL12T
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST1250mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL10
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST1050mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL12
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST1250mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL06UT
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST650mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL09
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST950mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL08T
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST850mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL08
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST850mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
SWITCH PIANO DIP SPST 50MA 24V
DPL07
SWITCH PIANO DIP SPST 50MA 24V
APEM Inc.
0
In Stock
Obsolete
Tube
ObsoleteSPST750mA24VDCPianoRaisedPhosphor BronzeGold0.402" (10.20mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-20°C ~ 70°C
Showing
of 16

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.