RF Diodes

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Peak Reverse (Max)
15V70V
Current - Max
15 mA20 mA
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz2pF @ 0V, 1MHz
Power Dissipation (Max)
150 mW250 mW333 mW
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SOD 123
1N5711W-7-F
DIODE SCHOTTKY 70V 333MW SOD123
Diodes Incorporated
148 810
In Stock
4 452 000
Factory
1 : 0,36000 €
Cut Tape (CT)
3 000 : 0,07939 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
333 mW
-55°C ~ 125°C (TJ)
SOD-123
SOD-123
SOD-323
1N5711WS-7-F
DIODE SCHOTTKY 70V 150MW SOD323
Diodes Incorporated
28 340
In Stock
609 000
Factory
1 : 0,38000 €
Cut Tape (CT)
3 000 : 0,08392 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
150 mW
-55°C ~ 125°C (TJ)
SC-76, SOD-323
SOD-323
SOD-323
ZMS2800TC
DIODE SCHOTTKY 70V 250MW SOD323
Diodes Incorporated
0
In Stock
10 000 : 0,20243 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 150°C (TJ)
SC-76, SOD-323
SOD-323
SOD-323
ZMS2811TC
DIODE SCHOTTKY 15V 250MW SOD323
Diodes Incorporated
0
In Stock
10 000 : 0,20243 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Schottky - Single
15V
20 mA
1.2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 150°C (TJ)
SC-76, SOD-323
SOD-323
SOD 123
1N5711W-7
DIODE SCHOTTKY 70V 333MW SOD123
Diodes Incorporated
0
In Stock
1 : 0,57000 €
Cut Tape (CT)
30 000 : 0,16709 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
333 mW
-55°C ~ 125°C (TJ)
SOD-123
SOD-123
SOD-323
1N5711WS-7
DIODE SCHOTTKY 70V 150MW SOD323
Diodes Incorporated
0
In Stock
1 : 0,63000 €
Cut Tape (CT)
30 000 : 0,20980 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
150 mW
-55°C ~ 125°C (TJ)
SC-76, SOD-323
SOD-323
SOD-323
ZMS2800TA
DIODE SCHOTTKY 70V 250MW SOD323
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 150°C (TJ)
SC-76, SOD-323
SOD-323
Showing
of 7

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.