RF Diodes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Type
PIN - 1 Pair Series ConnectionPIN - 2 Pair CA + CCPIN - Single
Package / Case
SC-79, SOD-523SOT-5TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-79SOT-23-3SOT-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SC-79
SMP1304-079LF
RF DIODE PIN 200V 250MW SC79
Skyworks Solutions Inc.
50 960
In Stock
30 000
Factory
1 : 0,76000 €
Cut Tape (CT)
3 000 : 0,29481 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
-
0.3pF @ 30V, 1MHz
2Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
SC-79, SOD-523
SC-79
SOT-23-3
SMP1304-005LF
RF DIODE PIN 200V 250MW SOT23-3
Skyworks Solutions Inc.
10 189
In Stock
18 000
Factory
1 : 0,81000 €
Cut Tape (CT)
3 000 : 0,34422 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
200V
-
0.3pF @ 30V, 1MHz
2Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
SMP1304-006LF
DIODE PIN 200V 0.25W SOT23
Skyworks Solutions Inc.
2 973
In Stock
60 000
Factory
1 : 0,81000 €
Cut Tape (CT)
3 000 : 0,34422 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
200V
10 mA
0.3pF @ 30V, 1MHz
2Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-25
SMP1304-027LF
RF DIODE PIN 200V 250MW SOT5
Skyworks Solutions Inc.
3 407
In Stock
30 000
Factory
1 : 1,89000 €
Cut Tape (CT)
3 000 : 0,86557 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 2 Pair CA + CC
200V
-
0.3pF @ 30V, 1MHz
2Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
SOT-5
SOT-5
Showing
of 4

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.