Single

Results: 5
Manufacturer
Comchip TechnologyDiodes IncorporatedNexperia USA Inc.onsemi
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V1000 V
Current - Average Rectified (Io)
200mA1A1.5A10A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A660 mV @ 1 A1.7 V @ 1 A1.7 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3.8 ns75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V10 µA @ 40 V50 µA @ 60 V220 µA @ 60 V
Capacitance @ Vr, F
8pF @ 5V, 1MHz15pF @ 4V, 1MHz30pF @ 4V, 1MHz68pF @ 1V, 1MHz550pF @ 4V, 1MHz
Package / Case
0402 (1006 Metric)DO-214AC, SMASOD-123FTO-277, 3-PowerDFN
Supplier Device Package
DO-214AC (SMA)SOD-123FTO-277-3X1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 123F
PMEG6010CEH,115
DIODE SCHOTTKY 60V 1A SOD123F
Nexperia USA Inc.
82 964
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,08476 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
660 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
68pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
TO-277-3
FSV1060V
DIODE SCHOTTKY 60V 10A TO277-3
onsemi
37 383
In Stock
1 : 1,66000 €
Cut Tape (CT)
5 000 : 0,42959 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
10A
520 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
220 µA @ 60 V
550pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
X1-DFN1006-2(SWP) Type C
SBR0240LPW-7B
DIODE GEN PURP 40V 200MA 2DFN
Diodes Incorporated
40 069
In Stock
190 000
Factory
1 : 0,27000 €
Cut Tape (CT)
10 000 : 0,03457 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
40 V
200mA
-
Small Signal =< 200mA (Io), Any Speed
3.8 ns
10 µA @ 40 V
8pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
DO-214AC Pkg
ACURA107-HF
DIODE AVALANCHE 1KV 1A DO214AC
Comchip Technology
8 351
In Stock
20 000
Factory
1 : 0,35000 €
Cut Tape (CT)
5 000 : 0,09117 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO214AC
NRVUS2MA
DIODE GEN PURP 1KV 1.5A DO214AC
onsemi
30 699
In Stock
217 500
Factory
1 : 0,54000 €
Cut Tape (CT)
7 500 : 0,10932 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1.5A
1.7 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
30pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 5

Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.