Single Diodes

Results: 2
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-SUPERECTIFIER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V100 V
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A1.3 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V500 µA @ 20 V
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialDO-214BA
Supplier Device Package
DO-214BA (GF1)DO-41
Operating Temperature - Junction
-65°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N5819
1N5817
SCHOTTKY DO15 20V 1A 150C
STMicroelectronics
5 661
In Stock
1 : 0,33000 €
Cut Tape (CT)
2 000 : 0,07430 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 20 V
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
150°C (Max)
6 852
In Stock
1 : 0,58000 €
Cut Tape (CT)
1 500 : 0,17789 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
100 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 100 V
8.5pF @ 4V, 1MHz
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.