Diode Arrays

Results: 24
Manufacturer
Nexperia USA Inc.NXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Diode Configuration
1 Pair Series Connection2 Pair Series Connection
Voltage - DC Reverse (Vr) (Max)
90 V100 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)170mA (DC)200mA (DC)215mA (DC)
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
150°C150°C (Max)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad6-TSSOP, SC-88, SOT-363SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-TSSOPDFN1010D-3DFN1412D-3SOT-323TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
BAV99,215
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
866 406
In Stock
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,02636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMBT2222AYS-QX
BAV99S,115
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
562 354
In Stock
1 : 0,30000 €
Cut Tape (CT)
3 000 : 0,04925 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
TO-236AB
BAV99,235
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
574 527
In Stock
1 : 0,13000 €
Cut Tape (CT)
10 000 : 0,01722 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
BAV99W,115
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
808 169
In Stock
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,02428 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BAV99W,135
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
546 926
In Stock
1 : 0,15000 €
Cut Tape (CT)
10 000 : 0,02489 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
3-XFDFN Exposed Pad
BAV99QAZ
DIODE ARRAY GP 90V 170MA 3DFN
Nexperia USA Inc.
140 687
In Stock
1 : 0,24000 €
Cut Tape (CT)
5 000 : 0,04513 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
90 V
170mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
3-XDFN Exposed Pad
DFN1010D-3
SOT363
BAV99S,135
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
19 737
In Stock
1 : 0,29000 €
Cut Tape (CT)
10 000 : 0,05007 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
DFN1412D-3
BAV99QC-QZ
DIODE ARR GP 100V 215MA 3DFN
Nexperia USA Inc.
3 820
In Stock
1 : 0,22000 €
Cut Tape (CT)
5 000 : 0,04069 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1412D-3
TO-236AB
BAV99/8,235
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
0
In Stock
10 000 : 0,03310 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
BAV99S/APG/SOT363/SC-88
BAV99S/APGF
BAV99S/APG/SOT363/SC-88
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
BAV99S/APG/SOT363/SC-88
BAV99S/APGX
BAV99S/APG/SOT363/SC-88
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
SOT-23-3
BAV99/LF1R
DIODE ARR GP 100V 215MA TO236AB
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
BAV99/LF1VL
DIODE ARR GP 100V 215MA TO236AB
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DIODE ARRAY GP 100V 215MA
BAV99/DG/B4R
DIODE ARRAY GP 100V 215MA
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
DIODE ARRAY GP 100V 200MA
BAV99S/DG/B4X
DIODE ARRAY GP 100V 200MA
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
DIODE ARRAY GP 100V 150MA TO236
BAV99W/DG/B4F
DIODE ARRAY GP 100V 150MA TO236
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
DIODE ARRAY GP 100V 150MA TO236
BAV99W/DG/B4X
DIODE ARRAY GP 100V 150MA TO236
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
DIODE ARRAY GP 100V 215MA TO236
BAV99/DG/B3,215
DIODE ARRAY GP 100V 215MA TO236
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
DIODE ARRAY GP 100V 215MA TO236
BAV99/DG/B3,235
DIODE ARRAY GP 100V 215MA TO236
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
-
-
SOT363
BAV99S/DG/B3,115
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2 Pair Series Connection
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-323
BAV99W/DG/B3,115
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BAV99W/DG/B3F
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BAV99W/MIF
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BAV99W/MIX
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 24

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.