Showing
1 - 25
of 148
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-323
BZB784-C5V1,115
DIODE ZENER ARRAY 5.1V SOT323
Nexperia USA Inc.
30 961
In Stock
1 : 0,28000 €
Cut Tape (CT)
3 000 : 0,04956 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±5%180 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA150°CSurface MountSC-70, SOT-323SOT-323
SOT23
BZB84-B5V1,215
DIODE ZENER ARRAY 5.1V SOT23
Nexperia USA Inc.
60 422
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,05027 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±2%300 mW480 Ohms2 µA @ 2 V900 mV @ 10 mA150°CSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-323
BZB784-C5V6,115
DIODE ZENER ARRAY 5.6V SOT323
Nexperia USA Inc.
9 000
In Stock
1 : 0,28000 €
Cut Tape (CT)
3 000 : 0,04956 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.6 V±5%350 mW40 Ohms1 µA @ 2 V900 mV @ 10 mA-Surface MountSC-70, SOT-323SOT-323
SOT-663
BZB984-C3V0,115
DIODE ZENER ARRAY 3V SOT663
Nexperia USA Inc.
8 000
In Stock
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,06464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3 V±5%265 mW80 Ohms10 µA @ 1 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT-663
BZB984-C10,115
DIODE ZENER ARRAY 10V SOT663
Nexperia USA Inc.
7 670
In Stock
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,06464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode10 V±5%265 mW8 Ohms200 nA @ 7 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT23
BZB84-B16VL
BZB84-B16/SOT23/TO-236AB
Nexperia USA Inc.
6 943
In Stock
1 : 0,29000 €
Cut Tape (CT)
10 000 : 0,03715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode16 V±2%300 mW40 Ohms-900 mV @ 10 mA150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-663
BZB984-C3V9,115
DIODE ZENER ARRAY 3.9V SOT663
Nexperia USA Inc.
709
In Stock
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,06464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3.9 V±5%265 mW85 Ohms3 µA @ 1 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT-663
BZB984-C6V2,115
DIODE ZENER ARRAY 6.2V SOT663
Nexperia USA Inc.
0
In Stock
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,06464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode6.2 V±5%265 mW6 Ohms3 µA @ 4 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT23
BZB84-C5V1,215
DIODE ZENER ARRAY 5.1V SOT23
Nexperia USA Inc.
0
In Stock
1 : 0,25000 €
Cut Tape (CT)
3 000 : 0,04437 €
Tape & Reel (TR)
2 895 : 0,01866 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Bulk
Active1 Pair Common Anode5.1 V±5%300 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BZB84-B20,215
DIODE ZENER ARRAY 20V SOT23
Nexperia USA Inc.
77
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,05027 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode20 V±2%300 mW55 Ohms50 nA @ 14 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BZB84-B4V7,215
DIODE ZENER ARRAY 4.7V SOT23
Nexperia USA Inc.
0
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,05027 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode4.7 V±2%300 mW80 Ohms3 µA @ 2 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BZB84-B5V6,215
DIODE ZENER ARRAY 5.6V SOT23
Nexperia USA Inc.
0
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,05027 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.6 V±2%300 mW40 Ohms1 µA @ 2 V900 mV @ 10 mA-55°C ~ 150°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-663
BZB984-C5V6,115
DIODE ZENER ARRAY 5.6V SOT663
Nexperia USA Inc.
0
In Stock
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,06464 €
Tape & Reel (TR)
8 822 : 0,02798 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active1 Pair Common Anode5.6 V±5%265 mW15 Ohms1 µA @ 2 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT-663
BZB984-C3V3,115
DIODE ZENER ARRAY 3.3V SOT663
Nexperia USA Inc.
0
In Stock
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,06464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active1 Pair Common Anode3.3 V±5%265 mW85 Ohms5 µA @ 1 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT-663
BZB984-C3V6,115
DIODE ZENER ARRAY 3.6V SOT663
Nexperia USA Inc.
0
In Stock
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,06464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active1 Pair Common Anode3.6 V±5%265 mW85 Ohms5 µA @ 1 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT-663
BZB984-C4V7,115
DIODE ZENER ARRAY 4.7V SOT663
Nexperia USA Inc.
0
In Stock
16 000
Marketplace
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,06464 €
Tape & Reel (TR)
8 409 : 0,03327 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active1 Pair Common Anode4.7 V±5%265 mW50 Ohms3 µA @ 2 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT-663
BZB984-C5V1,115
DIODE ZENER ARRAY 5.1V SOT663
Nexperia USA Inc.
0
In Stock
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,06464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±5%265 mW40 Ohms2 µA @ 2 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT-663
BZB984-C15,115
DIODE ZENER ARRAY 15V SOT663
Nexperia USA Inc.
0
In Stock
55 500
Marketplace
1 : 0,35000 €
Cut Tape (CT)
4 000 : 0,06464 €
Tape & Reel (TR)
8 410 : 0,03731 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active1 Pair Common Anode15 V±5%265 mW10 Ohms50 nA @ 10.5 V900 mV @ 10 mA-Surface MountSOT-663SOT-663
SOT23
BZB84-C6V2VL
DIODE ZENER ARRAY 6.2V TO236AB
Nexperia USA Inc.
0
In Stock
10 000 : 0,03279 €
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common Anode6.2 V±5%--3 µA @ 4 V900 mV @ 10 mA150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BZB84-C9V1,215
DIODE ZENER ARRAY 9.1V SOT23
Nexperia USA Inc.
0
In Stock
30 000
Marketplace
3 000 : 0,04437 €
Tape & Reel (TR)
14 071 : 0,01989 €
Bulk
-
Tape & Reel (TR)
Bulk
Active1 Pair Common Anode9.1 V±5%300 mW15 Ohms500 nA @ 6 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BZB84-C8V2,215
DIODE ZENER ARRAY 8.2V SOT23
Nexperia USA Inc.
0
In Stock
3 000 : 0,04437 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1 Pair Common Anode8.2 V±5%300 mW15 Ohms700 nA @ 5 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BZB84-C7V5,215
DIODE ZENER ARRAY 7.5V SOT23
Nexperia USA Inc.
0
In Stock
3 000 : 0,04437 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1 Pair Common Anode7.5 V±5%300 mW15 Ohms1 µA @ 5 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BZB84-C43,215
DIODE ZENER ARRAY 43V SOT23
Nexperia USA Inc.
0
In Stock
3 000 : 0,04437 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1 Pair Common Anode43 V±5%300 mW150 Ohms50 nA @ 30.1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BZB84-C13,215
DIODE ZENER ARRAY 13V SOT23
Nexperia USA Inc.
0
In Stock
3 000 : 0,04437 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1 Pair Common Anode13 V±5%300 mW30 Ohms100 nA @ 8 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BZB84-C5V6,215
DIODE ZENER ARRAY 5.6V SOT23
Nexperia USA Inc.
0
In Stock
3 000 : 0,04437 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1 Pair Common Anode5.6 V±5%300 mW40 Ohms1 µA @ 2 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
Showing
1 - 25
of 148

Diodes - Zener - Arrays


A Zener diode allows current to flow not only from its anode to its cathode, but also in the reverse direction when its Zener voltage is reached. They are used as voltage references and to regulate the voltage across small circuits. Zener diode networks or arrays are devices of two or more diodes in a single surface mount package. The diodes may be isolated from each other or connected in a common anode or common cathode circuit type.