Diodes - RF
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 061 In Stock 60 000 Factory | 1 : 1,43000 € Cut Tape (CT) 3 000 : 0,72671 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
18 577 In Stock 18 000 Factory | 1 : 1,56000 € Cut Tape (CT) 3 000 : 0,79527 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | SC-70, SOT-323 | SOT-323 | |||
7 575 In Stock 9 000 Factory | 1 : 1,43000 € Cut Tape (CT) 3 000 : 0,72671 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | SC-79, SOD-523 | SC-79 | |||
13 452 In Stock 15 000 Factory | 1 : 1,56000 € Cut Tape (CT) 3 000 : 0,79527 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
1 000 In Stock 2 900 Factory | 100 : 4,13540 € Tray | Tray | Active | Schottky - Single | 3V | 20 mA | 0.16pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 150°C | Die | Chip | |||
11 990 In Stock 12 000 Factory | 1 : 1,56000 € Cut Tape (CT) 3 000 : 0,79527 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | SC-70, SOT-323 | SOT-323 |