Showing
1 - 18
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
9-S-MINI-2P
MA2JP0200L
RF DIODE PIN 60V 150MW SMINI2-F1
Panasonic Electronic Components
3 790
In Stock
1 : 0,21000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V100 mA0.5pF @ 1V, 1MHz2Ohm @ 10mA, 100MHz150 mW150°C (TJ)SC-90, SOD-323FSMini2-F1
SSMINI2
MA2SP0100L
DIODE PIN 60V 150MW SSMINI2-F1
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V100 mA0.8pF @ 1V, 1MHz1Ohm @ 10mA, 100MHz150 mW150°C (TJ)SC-79, SOD-523SSMini2-F1
SSMINI2
MA2SP0200L
DIODE PIN 60V 150MW SSMINI2-F1
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V100 mA0.5pF @ 1V, 1MHz2Ohm @ 10mA, 100MHz150 mW150°C (TJ)SC-79, SOD-523SSMini2-F1
9-SS-MINI-2P
MA2S07700L
RF DIODE STANDARD 35V SSMINI2-F2
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard - Single35V100 mA1.2pF @ 6V, 1MHz850mOhm @ 2mA, 100MHz--25°C ~ 85°C (TA)SC-80SSMini2-F2
DIODE PIN 60V 150MW SSSMINI2-F2
MA27P0100L
DIODE PIN 60V 150MW SSSMINI2-F2
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V100 mA0.8pF @ 1V, 1MHz1Ohm @ 10mA, 100MHz150 mW150°C (TJ)2-SMD, Flat LeadSSSMini2-F2
DIODE PIN 60V 150MW SSSMINI2-F2
MA27P0200L
DIODE PIN 60V 150MW SSSMINI2-F2
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V100 mA0.5pF @ 1V, 1MHz2Ohm @ 10mA, 100MHz150 mW150°C (TJ)2-SMD, Flat LeadSSSMini2-F2
DIODE PIN 60V 150MW SSSMINI2-F2
MA27P0700L
DIODE PIN 60V 150MW SSSMINI2-F2
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V100 mA0.35pF @ 1V, 1MHz1.5Ohm @ 10mA, 100MHz150 mW150°C (TJ)2-SMD, Flat LeadSSSMini2-F2
MA27XXXXXX
MA2707700L
RF DIODE STANDAR 35V SSSMINI2-F1
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard - Single35V100 mA1.2pF @ 6V, 1MHz850mOhm @ 2mA, 100MHz--25°C ~ 85°C (TA)2-SMD, Flat LeadSSSMini2-F1
RF DIODE PIN 60V SSSMINI2-F2
MA27P1100L
RF DIODE PIN 60V SSSMINI2-F2
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V50 mA0.8pF @ 0V, 1MHz1.5Ohm @ 10mA, 100MHz-150°C (TJ)2-SMD, Flat LeadSSSMini2-F2
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V50 mA2.4pF @ 0V, 1MHz5.5Ohm @ 10mA, 100MHz-150°C (TJ)SC-79, SOD-523SSMini2-F1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V100 mA0.6pF @ 1V, 1MHz1.2Ohm @ 10mA, 100MHz-150°C (TJ)SC-79, SOD-523SSMini2-F1
MA2C85900E
MA2C85800E
RF DIODE STANDARD 35V DO34-A1
Panasonic Electronic Components
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteStandard - Single35V100 mA1.2pF @ 6V, 1MHz980mOhm @ 2mA, 100MHz--25°C ~ 85°C (TA)DO-204AG, DO-34, AxialDO34-A1
MA2C85900E
MA2C85900E
RF DIODE STANDARD 35V DO34-A1
Panasonic Electronic Components
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
ObsoleteStandard - Single35V100 mA1.2pF @ 6V, 1MHz980mOhm @ 2mA, 100MHz--25°C ~ 85°C (TA)DO-204AG, DO-34, AxialDO34-A1
DIODE PIN 60V 150MW SSSMINI2-F3
MA27P010GL
DIODE PIN 60V 150MW SSSMINI2-F3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V100 mA0.8pF @ 1V, 1MHz1Ohm @ 10mA, 100MHz150 mW150°C (TJ)2-SMD, Flat LeadSSSMini2-F3
SSMINI2
MA2SP010GL
DIODE PIN 60V 150MW SSMINI2-F4
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V100 mA0.8pF @ 1V, 1MHz1Ohm @ 10mA, 100MHz150 mW150°C (TJ)SC-79, SOD-523SSMini2-F4
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V50 mA2.4pF @ 0V, 1MHz5.5Ohm @ 10mA, 100MHz-150°C (TJ)SC-79, SOD-523SSMini2-F4
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single60V100 mA0.6pF @ 1V, 1MHz1.2Ohm @ 10mA, 100MHz-150°C (TJ)SC-79, SOD-523SSMini2-F4
SSMINI2
DA2S00100L
DIODE STANDARD 40V SSMINI2-F5-B
Panasonic Electronic Components
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyStandard - Single40V100 mA1.2pF @ 6V, 1MHz850mOhm @ 2mA, 100MHz-150°C (TJ)SC-79, SOD-523SSMini2-F5-B
Showing
1 - 18
of 18

Diodes - RF


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.