Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
GS1J-LTP
DIODE GEN PURP 600V 1A DO214AC
Micro Commercial Co
302 758
In Stock
1 : 0,29000 €
Cut Tape (CT)
7 500 : 0,04461 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 600 V15pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
DO-35
1N914
DIODE GEN PURP 100V 200MA DO35
onsemi
89 538
In Stock
1 : 0,10000 €
Bulk
-
Bulk
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
DO-214AB
S3A
DIODE GEN PURP 50V 3A SMC
onsemi
0
In Stock
1 : 0,47000 €
Cut Tape (CT)
3 000 : 0,16661 €
Tape & Reel (TR)
1 : 1,04000 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveStandard50 V3A1.2 V @ 3 AStandard Recovery >500ns, > 200mA (Io)2.5 µs5 µA @ 50 V60pF @ 4V, 1MHzSurface MountDO-214AB, SMCSMC (DO-214AB)-55°C ~ 150°C
Showing
1 - 3
of 3

Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.